Print Print this page
 
Sunon Fans
MagLev® Series
Sunon Fans
MagLev® UB, Mighty Mini Series
 
Sunon Fans
PF Series

MagLev® UB, Mighty Mini Series

Mighty Mini Fans and Blowers, Tubeaxial, 3V - 5V

Sunon Fans

Mighty Mini fans and blowers allow product designers to meet the limited space requirements for heat dissipation or compulsive air convection designs. It offers the smallest (8mm), the thinnest (3mm) and the lowest energy consuming innovative design. Mighty Mini fans possess the advantages of exceptionally low noise and lowest power consumption. The patented sub centimeter breakthrough technology of these products is a unique innovation with their mature thermal technology having passed numerous reliability certifications.

Features
  • Smallest DC fan
  • Low power consumption
  • Low vibration
  • Super Silence
  • Long service life
  • Vapo bearing™
  • Higher reliability
Applications:
  • PICO projectors
  • Mobile phone projectors
  • Telecommunication
  • Mini cameras
  • Consumer electronics
  • USB sticks
  • Security devices
  • Air condition sensors
  • Air pollution detectors
Specifications
  • Approvals:CE
  • Bearing Type:Vapo-Bearing™
  • Current Rating (Amps):0.036A ~ 0.092A
  • Fan Type:Blower
  • Noise:25.0 dB(A) ~ 39.2 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):100mW ~ 360mW
  • RPM:9500 RPM ~ 17400 RPM
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:3VDC ~ 5VDC
  • Width:3.00mm
Parts

View in Parametric Search

UB3H3-700UB3H3-700FAN BLOWER 17X3MM VAPO 3VDC WIRE3VDCSquare - 17mm L x 17mm H3.00mm0.218 CFM (0.006m³/min)RoHS
UB3F3-700UB3F3-700FAN BLOWER 15X3MM VAPO 3VDC WIRE3VDCSquare - 15mm L x 15mm H3.00mm0.160 CFM (0.004m³/min)RoHS
UB3C3-700UB3C3-700FAN BLOWER 12X3MM VAPO 3VDC WIRE3VDCSquare - 12mm L x 12mm H3.00mm0.094 CFM (0.003m³/min)RoHS
UB3C3-500UB3C3-500FAN BLOWER 12X3MM VAPO 3VDC WIRE3VDCSquare - 12mm L x 12mm H3.00mm0.094 CFM (0.003m³/min)RoHS
UB3H3-500UB3H3-500FAN BLOWER 17X3MM VAPO 3VDC WIRE3VDCSquare - 17mm L x 17mm H3.00mm0.218 CFM (0.006m³/min)RoHS
UB393-700UB393-700FAN BLOWER 9X3MM VAPO 3VDC WIRE 3VDCSquare - 9mm L x 9mm H3.00mm0.041 CFM (0.001m³/min)RoHS
UB3F3-500UB3F3-500FAN BLOWER 15X3MM VAPO 3VDC WIRE3VDCSquare - 15mm L x 15mm H3.00mm0.160 CFM (0.004m³/min)RoHS
UB393-500UB393-500FAN BLOWER 9X3MM VAPO 3VDC WIRE 3VDCSquare - 9mm L x 9mm H3.00mm0.041 CFM (0.001m³/min)RoHS
UB3C3-700TCUB3C3-700TCFAN BLOWER 12X3 3VDC VAPO 3VDCSquare - 12mm L x 12mm H3.00mm0.094 CFM (0.003m³/min)RoHS
UB3F3-700TCUB3F3-700TCFAN BLOWER 15X3 3VDC VAPO 3VDCSquare - 15mm L x 15mm H3.00mm0.160 CFM (0.004m³/min)RoHS
UB3H3-700TCUB3H3-700TCFAN BLOWER 17X3 3VDC VAPO 3VDCSquare - 17mm L x 17mm H3.00mm0.218 CFM (0.006m³/min)RoHS
UB3C3-500TCUB3C3-500TCFAN BLOWER 12X3 3VDC VAPO 3VDCSquare - 12mm L x 12mm H3.00mm0.094 CFM (0.003m³/min)RoHS
UB3F3-500TCUB3F3-500TCFAN BLOWER 15X3 3VDC VAPO 3VDCSquare - 15mm L x 15mm H3.00mm0.160 CFM (0.004m³/min)RoHS
UB3H3-500TCUB3H3-500TCFAN BLOWER 17X3 3VDC VAPO 3VDCSquare - 17mm L x 17mm H3.00mm0.218 CFM (0.006m³/min)RoHS
UB393-700TCUB393-700TCFAN BLOWER 9X3 3VDC VAPO 3VDCSquare - 9mm L x 9mm H3.00mm0.041 CFM (0.001m³/min)RoHS
UB393-500TCUB393-500TCFAN BLOWER 9X3 3VDC VAPO 3VDCSquare - 9mm L x 9mm H3.00mm0.041 CFM (0.001m³/min)RoHS
UB393-500BUB393-500BBLOWER 3VDC 9X3MM IP58 TACH 3VDCSquare - 9mm L x 9mm H3.00mm0.041 CFM (0.001m³/min)RoHS
UB393-700BUB393-700BBLOWER 3VDC 9X3MM IP58 3VDCSquare - 9mm L x 9mm H3.00mm0.041 CFM (0.001m³/min)RoHS
UB3C3-500BUB3C3-500BBLOWER 3VDC 12X3MM IP58 TACH 3VDCSquare - 12mm L x 12mm H3.00mm0.094 CFM (0.003m³/min)RoHS
UB3C3-700BUB3C3-700BBLOWER 3VDC 12X3MM IP58 3VDCSquare - 12mm L x 12mm H3.00mm0.094 CFM (0.003m³/min)RoHS
UB3F3-500BUB3F3-500BBLOWER 3VDC 15X3MM IP58 TACH 3VDCSquare - 15mm L x 15mm H3.00mm0.160 CFM (0.004m³/min)RoHS
UB3F3-700BUB3F3-700BBLOWER 3VDC 15X3MM IP58 3VDCSquare - 15mm L x 15mm H3.00mm0.160 CFM (0.004m³/min)RoHS
UB3H3-500BUB3H3-500BBLOWER 3VDC 17X3MM IP58 TACH 3VDCSquare - 17mm L x 17mm H3.00mm0.230 CFM (0.006m³/min)RoHS
UB3H3-700BUB3H3-700BBLOWER 3VDC 17X3MM IP58 3VDCSquare - 17mm L x 17mm H3.00mm0.230 CFM (0.006m³/min)RoHS
UB5U3-500UB5U3-500FAN BLOWER 30X3MM VAPO 5VDC WIRE5VDCSquare - 30mm L x 30mm H3.00mm0.630 CFM (0.018m³/min)RoHS
UB5U3-700UB5U3-700FAN BLOWER 30X3MM VAPO 5VDC WIRE5VDCSquare - 30mm L x 30mm H3.00mm0.630 CFM (0.018m³/min)RoHS

View in Parametric Search