MF72 Series
Power NTC Thermistors
Cantherm
The MF72 series Power NTC Thermistors provide inrush current suppression for sensitive electronics.
The MF72 series Power NTC Thermistors provide inrush current suppression for sensitive electronics. Connecting a MF72 in series with the power source will limit the current surges typically created at turn on. Once the circuit is energized the resistance of the MF72 will decrease rapidly to a very low value, power consumption can be ignored and there will be no effect on normal operating current. Using the MF72 Power NTC Thermistor is a most cost-effective way to curb surge current and protect sensitive electronics from damage.
- Small Size and fast response
- High Power handling capability
- Fast response to surge current
- Low residual resistance
- Long-term Stability and Reliability
- Power supplies and inverters
- Uninterruptible Power Supplies
- Energy saving lamps
- Electronic Ballasts
- Some types of heaters
- Current - Steady State Max:100mA ~ 12A
- Packaging:Bulk
- R @ 25°C:700 mOhms ~ 400 Ohms
- R @ Current:14 mOhms ~ 30.3 Ohms
- Tolerance:±20%
MF72-000.7D20 | ICL 0.7 OHM 20% 11A 22.5MM | 700 mOhms | ±20% | 11A | 18 mOhms | ![]() | |
MF72-000.7D25 | ICL 0.7 OHM 20% 12A 27.5MM | 700 mOhms | ±20% | 12A | 14 mOhms | ![]() | |
MF72-001.3D13 | ICL 1.3 OHM 20% 7A 15.5MM | 1.3 Ohms | ±20% | 7A | 62 mOhms | ![]() | |
MF72-001.5D15 | ICL 1.5 OHM 20% 8A 17.5MM | 1.5 Ohms | ±20% | 8A | 52 mOhms | ![]() | |
MF72-001.5D25 | ICL 1.5 OHM 20% 10A 27.5MM | 1.5 Ohms | ±20% | 10A | 27 mOhms | ![]() | |
MF72-002.5D11 | ICL 2.5 OHM 20% 5A 13MM | 2.5 Ohms | ±20% | 5A | 95 mOhms | ![]() | |
MF72-002.5D13 | ICL 2.5 OHM 20% 6A 15.5MM | 2.5 Ohms | ±20% | 6A | 88 mOhms | ![]() | |
MF72-003D9 | ICL 3 OHM 20% 4A 11MM | 3 Ohms | ±20% | 4A | 120 mOhms | ![]() | |
MF72-003D11 | ICL 3 OHM 20% 5A 13MM | 3 Ohms | ±20% | 5A | 100 mOhms | ![]() | |
MF72-003D25 | ICL 3 OHM 20% 9A 27.5MM | 3 Ohms | ±20% | 9A | 44 mOhms | ![]() | |
MF72-003D15 | ICL 3 OHM 20% 7A 17.5MM | 3 Ohms | ±20% | 7A | 75 mOhms | ![]() | |
MF72-003D20 | ICL 3 OHM 20% 8A 22.5MM | 3 Ohms | ±20% | 8A | 55 mOhms | ![]() | |
MF72-004D9 | ICL 4 OHM 20% 3A 11MM | 4 Ohms | ±20% | 3A | 190 mOhms | ![]() | |
MF72-004D11 | ICL 4 OHM 20% 4A 13MM | 4 Ohms | ±20% | 4A | 150 mOhms | ![]() | |
MF72-004D13 | ICL 4 OHM 20% 5A 15.5MM | 4 Ohms | ±20% | 5A | 120 mOhms | ![]() | |
MF72-005D9 | ICL 5 OHM 20% 3A 11MM | 5 Ohms | ±20% | 3A | 210 mOhms | ![]() | |
MF72-005D5 | ICL 5 OHM 20% 1A 7MM | 5 Ohms | ±20% | 1A | 353 mOhms | ![]() | |
MF72-005D7 | ICL 5 OHM 20% 2A 9MM | 5 Ohms | ±20% | 2A | 283 mOhms | ![]() | |
MF72-005D11 | ICL 5 OHM 20% 4A 13MM | 5 Ohms | ±20% | 4A | 156 mOhms | ![]() | |
MF72-005D13 | ICL 5 OHM 20% 5A 15.5MM | 5 Ohms | ±20% | 5A | 125 mOhms | ![]() | |
MF72-005D15 | ICL 5 OHM 20% 6A 17.5MM | 5 Ohms | ±20% | 6A | 112 mOhms | ![]() | |
MF72-005D25 | ICL 5 OHM 20% 8A 27.5MM | 5 Ohms | ±20% | 8A | 70 mOhms | ![]() | |
MF72-005D20 | ICL 5 OHM 20% 7A 22.5MM | 5 Ohms | ±20% | 7A | 87 mOhms | ![]() | |
MF72-006D9 | ICL 6 OHM 20% 2A 11MM | 6 Ohms | ±20% | 2A | 315 mOhms | ![]() | |
MF72-006D13 | ICL 6 OHM 20% 4A 15.5MM | 6 Ohms | ±20% | 4A | 170 mOhms | ![]() | |
MF72-006D15 | ICL 6 OHM 20% 5A 17.5MM | 6 Ohms | ±20% | 5A | 155 mOhms | ![]() | |
MF72-007D13 | ICL 7 OHM 20% 4A 15.5MM | 7 Ohms | ±20% | 4A | 188 mOhms | ![]() | |
MF72-008D9 | ICL 8 OHM 20% 2A 11MM | 8 Ohms | ±20% | 2A | 400 mOhms | ![]() | |
MF72-008D11 | ICL 8 OHM 20% 3A 13MM | 8 Ohms | ±20% | 3A | 255 mOhms | ![]() | |
MF72-008D13 | ICL 8 OHM 20% 4A 15.5MM | 8 Ohms | ±20% | 4A | 194 mOhms | ![]() | |
MF72-008D15 | ICL 8 OHM 20% 5A 17.5MM | 8 Ohms | ±20% | 5A | 178 mOhms | ![]() | |
MF72-008D7 | ICL 8 OHM 20% 1A 9MM | 8 Ohms | ±20% | 1A | 539 mOhms | ![]() | |
MF72-010D5 | ICL 10 OHM 20% 700MA 7MM | 10 Ohms | ±20% | 700mA | 771 mOhms | ![]() | |
MF72-010D9 | ICL 10 OHM 20% 2A 11MM | 10 Ohms | ±20% | 2A | 458 mOhms | ![]() | |
MF72-010D7 | ICL 10 OHM 20% 1A 9MM | 10 Ohms | ±20% | 1A | 616 mOhms | ![]() | |
![]() | MF72-010D11 | ICL 10 OHM 20% 3A 13MM | 10 Ohms | ±20% | 3A | 275 mOhms | ![]() |
MF72-010D20 | ICL 10 OHM 20% 6A 22.5MM | 10 Ohms | ±20% | 6A | 162 mOhms | ![]() | |
MF72-010D25 | ICL 10 OHM 20% 7A 27.5MM | 10 Ohms | ±20% | 7A | 130 mOhms | ![]() | |
MF72-012D9 | ICL 12 OHM 20% 1A 11MM | 12 Ohms | ±20% | 1A | 652 mOhms | ![]() | |
MF72-012D13 | ICL 12 OHM 20% 3A 15.5MM | 12 Ohms | ±20% | 3A | 316 mOhms | ![]() | |
MF72-012D15 | ICL 12 OHM 20% 4A 17.5MM | 12 Ohms | ±20% | 4A | 250 mOhms | ![]() | |
MF72-012D11 | ICL 12 OHM 20% 2A 13MM | 12 Ohms | ±20% | 2A | 462 mOhms | ![]() | |
MF72-012D7 | ICL 12 OHM 20% 1A 9MM | 12 Ohms | ±20% | 1A | 816 mOhms | ![]() | |
MF72-015D15 | ICL 15 OHM 20% 4A 17.5MM | 15 Ohms | ±20% | 4A | 268 mOhms | ![]() | |
MF72-015D13 | ICL 15 OHM 20% 3A 15.5MM | 15 Ohms | ±20% | 3A | 335 mOhms | ![]() | |
MF72-016D7 | ICL 16 OHM 20% 700MA 9MM | 16 Ohms | ±20% | 700mA | 1.003 Ohms | ![]() | |
MF72-016D11 | ICL 16 OHM 20% 2A 13MM | 16 Ohms | ±20% | 2A | 470 mOhms | ![]() | |
MF72-016D20 | ICL 16 OHM 20% 5A 22.5MM | 16 Ohms | ±20% | 5A | 212 mOhms | ![]() | |
MF72-016D13 | ICL 16 OHM 20% 3A 15.5MM | 16 Ohms | ±20% | 3A | 338 mOhms | ![]() | |
MF72-020D9 | ICL 20 OHM 20% 1A 11MM | 20 Ohms | ±20% | 1A | 864 mOhms | ![]() | |
MF72-020D13 | ICL 20 OHM 20% 3A 15.5MM | 20 Ohms | ±20% | 3A | 372 mOhms | ![]() | |
MF72-022D7 | ICL 22 OHM 20% 600MA 9MM | 22 Ohms | ±20% | 600mA | 1.108 Ohms | ![]() | |
MF72-022D9 | ICL 22 OHM 20% 1A 11MM | 22 Ohms | ±20% | 1A | 950 mOhms | ![]() | |
MF72-022D11 | ICL 22 OHM 20% 2A 13MM | 22 Ohms | ±20% | 2A | 563 mOhms | ![]() | |
MF72-030D11 | ICL 30 OHM 20% 1.5A 13MM | 30 Ohms | ±20% | 1.5A | 667 mOhms | ![]() | |
MF72-030D15 | ICL 30 OHM 20% 3.5A 17.5MM | 30 Ohms | ±20% | 3.5A | 438 mOhms | ![]() | |
MF72-030D13 | ICL 30 OHM 20% 2.5A 15.5MM | 30 Ohms | ±20% | 2.5A | 517 mOhms | ![]() | |
MF72-033D7 | ICL 33 OHM 20% 500MA 9MM | 33 Ohms | ±20% | 500mA | 1.485 Ohms | ![]() | |
MF72-047D15 | ICL 47 OHM 20% 3A 17.5MM | 47 Ohms | ±20% | 3A | 680 mOhms | ![]() | |
MF72-050D9 | ICL 50 OHM 20% 1A 11MM | 50 Ohms | ±20% | 1A | 1.252 Ohms | ![]() | |
MF72-060D5 | ICL 60 OHM 20% 300MA 7MM | 60 Ohms | ±20% | 300mA | 1.878 Ohms | ![]() | |
MF72-060D9 | ICL 60 OHM 20% 800MA 11MM | 60 Ohms | ±20% | 800mA | 1.502 Ohms | ![]() | |
MF72-060D11 | ICL 60 OHM 20% 1.5A 13MM | 60 Ohms | ±20% | 1.5A | 1.215 Ohms | ![]() | |
MF72-080D9 | ICL 80 OHM 20% 800MA 11MM | 80 Ohms | ±20% | 800mA | 2.01 Ohms | ![]() | |
MF72-080D11 | ICL 80 OHM 20% 1.2A 13MM | 80 Ohms | ±20% | 1.2A | 1.656 Ohms | ![]() | |
MF72-120D13 | ICL 120 OHM 20% 1.2A 15.5MM | 120 Ohms | ±20% | 1.2A | 2.124 Ohms | ![]() | |
MF72-120D9 | ICL 120 OHM 20% 800MA 11MM | 120 Ohms | ±20% | 800mA | 3.015 Ohms | ![]() | |
MF72-120D15 | ICL 120 OHM 20% 1.8A 17.5MM | 120 Ohms | ±20% | 1.8A | 1.652 Ohms | ![]() | |
MF72-200D5 | ICL 200 OHM 20% 100MA 7MM | 200 Ohms | ±20% | 100mA | 18.7 Ohms | ![]() | |
MF72-200D9 | ICL 200 OHM 20% 500MA 11MM | 200 Ohms | ±20% | 500mA | 5.007 Ohms | ![]() | |
MF72-200D7 | ICL 200 OHM 20% 200MA 9MM | 200 Ohms | ±20% | 200mA | 11.65 Ohms | ![]() | |
MF72-400D9 | ICL 400 OHM 20% 200MA 11MM | 400 Ohms | ±20% | 200mA | 30.3 Ohms | ![]() |