Print Print this page
 
Ametherm
CL20 Series
Ametherm
MCL20 Series
 
Amphenol Advanced Sensors
YM120 Series
Ametherm

MCL20 Series

PTC Resettable Fuses

Ametherm

Specifications
  • Current - Max:250mA
  • Current - Trip (It):400mA
  • Lead Spacing:0.307" (7.80mm)
  • Mounting Type:Through Hole
  • Operating Temperature:-50°C ~ 150°C
  • Package / Case:Radial, Disc
  • Packaging:Bulk
  • Resistance - 25°C (Typ):50 Ohms
  • Size / Dimension:0.748" Dia x 0.354" T (19.00mm x 9.00mm)
  • Voltage - Max:680V
Parts