Print Print this page
 
Mechatronics Fan Group
MAxxxx Series
Mechatronics Fan Group
MBxxxx Series
 
Mechatronics Fan Group
MCxxxx Series
  • Images

MBxxxx Series

DC Axial Fan, Thin Profile

Mechatronics Fan Group

Mechatronics brushless DC axial fans offer a wide range of cooling solutions.

Features
  • Ball bearing
  • Thermal protection
Specifications
  • Approvals:CE, cUL, UL
  • Bearing Type:Ball
  • Termination:2 Wire Leads ~ 4 Wire Leads
  • Voltage - Rated:12VDC ~ 24VDC
  • Width:10.20mm ~ 25.00mm
Parts

View in Parametric Search

MB6010M12B-RSRMB6010M12B-RSRFAN AXIAL 60X10MM 12VDC 12VDCSquare - 60mm L x 60mm H10.20mm11.0 CFM (0.308m³/min)RoHS
MB6010X12B1-RSRMB6010X12B1-RSRFAN AXIAL 60X10MM 12VDC TACH 12VDCSquare - 60mm L x 60mm H10.20mm18.7 CFM (0.524m³/min)RoHS
MB6010X12B-RSRMB6010X12B-RSRFAN AXIAL 60X10.2MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H10.20mm18.7 CFM (0.524m³/min)RoHS
MB6010L12B-RSRMB6010L12B-RSRFAN AXIAL 60X10.2MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H10.20mm9.4 CFM (0.263m³/min)RoHS
MB6010H12B-RSRMB6010H12B-RSRFAN AXIAL 60X10.2MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H10.20mm13.5 CFM (0.378m³/min)RoHS
MB8020M12B-FSRMB8020M12B-FSRFAN AXIAL 80X20MM 12VDC WIRE 12VDCSquare - 80mm L x 80mm H20.00mm26.9 CFM (0.753m³/min)RoHS
MB6010X12B1-RSR-NS-L18MB6010X12B1-RSR-NS-L18FAN AXIAL 60X10.2MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H10.20mm18.7 CFM (0.524m³/min)RoHS
MB6010H12B1-RSRMB6010H12B1-RSRFAN AXIAL 60X10.2MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H10.20mm13.5 CFM (0.378m³/min)RoHS
MB7020U12B-FSRMB7020U12B-FSRFAN 70X20MM BALL 12VDC WIRE 12VDCSquare - 70mm L x 70mm H20.00mm-RoHS
MB6010X12B1+6-RSRMB6010X12B1+6-RSRFAN AXIAL 60X10.2MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H10.20mm18.7 CFM (0.524m³/min)RoHS
MB9220M24B-FSRMB9220M24B-FSRFAN AXIAL 92X19.5MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H19.50mm38.1 CFM (1.07m³/min)RoHS
MB8025X24B3-FSRMB8025X24B3-FSRFAN 80X25MM BALL 24VDC WIRE 24VDCSquare - 80mm L x 80mm H25.00mm-RoHS

View in Parametric Search