Print Print this page
 
Mechatronics Fan Group
Gxxx Series
Mechatronics Fan Group
M5010 and M5210 Series
 
Mechatronics Fan Group
MAxxxx Series
  • Images

M5010 and M5210 Series

DC Axial Fan

Mechatronics Fan Group

Mechatronics brushless DC axial fans offer a wide range of cooling solutions.

Features
  • Multiple voltage options available
  • Ball bearing or sleeve
  • Impedance protection
Specifications
  • Approvals:cUL, TUV, UL
  • Bearing Type:1 Ball/1 Sleeve
  • Current Rating:0.120A ~ 0.150A
  • Fan Type:Tubeaxial
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:28.0 dB(A)
  • RPM:6000 RPM
  • Termination:2 Wire Leads
  • Voltage - Rated:5VDC ~ 12VDC
  • Width:10.00mm
Parts

View in Parametric Search

M5210E05C-RSRM5210E05C-RSRFAN AXIAL 52X10MM 5VDC 5VDCSquare - 52mm L x 52mm H10.00mm11.3 CFM (0.316m³/min)RoHS
M5010E05C-RSRM5010E05C-RSRFAN AXIAL 50X10MM 5VDC 5VDCSquare - 50mm L x 50mm H10.00mm9.9 CFM (0.277m³/min)RoHS
M5010E12C-RSRM5010E12C-RSRFAN AXIAL 50X10MM 12VDC 12VDCSquare - 50mm L x 50mm H10.00mm9.9 CFM (0.277m³/min)RoHS
M5210E12C-RSRM5210E12C-RSRFAN AXIAL 52X10MM 12VDC 12VDCSquare - 52mm L x 52mm H10.00mm11.3 CFM (0.316m³/min)RoHS

View in Parametric Search