Print Print this page
 
Nichicon
LQR Series
Rubycon
LSG Series
 
Rubycon
LSQ Series

LSG Series

Screw Terminal Aluminum Electrolytic Capacitors

Rubycon

The LSG Series features a lifetime rating of up to 5000 hours at 105°C.

Specifications
  • Applications:General Purpose
  • Capacitance:1000µF ~ 6800µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-25°C ~ 105°C
  • Package / Case:Radial, Can - Screw Terminals
  • Packaging:Bulk
  • Polarization:Polar
  • Ripple Current @ High Frequency:6.02A ~ 19.74A
  • Ripple Current @ Low Frequency:4.3A ~ 14.1A
  • Tolerance:±20%
  • Voltage - Rated:350V ~ 450V
Parts

View in Parametric Search

450LSG1000MNB51X98450LSG1000MNB51X98CAP ALUM 1000UF 20% 450V SCREW 1000µF±20%450V-Radial, Can - Screw TerminalsRoHS
400LSG2200MNB51X138400LSG2200MNB51X138CAP ALUM 2200UF 20% 400V SCREW 2200µF±20%400V-Radial, Can - Screw TerminalsRoHS
350LSG3300MNB64X109350LSG3300MNB64X109CAP ALUM 3300UF 20% 350V SCREW 3300µF±20%350V-Radial, Can - Screw TerminalsRoHS
400LSG3300MNB64X139400LSG3300MNB64X139CAP ALUM 3300UF 20% 400V SCREW 3300µF±20%400V-Radial, Can - Screw TerminalsRoHS
450LSG3300MNB64X149450LSG3300MNB64X149CAP ALUM 3300UF 20% 450V SCREW 3300µF±20%450V-Radial, Can - Screw TerminalsRoHS
450LSG3900MNB77X121450LSG3900MNB77X121CAP ALUM 3900UF 20% 450V SCREW 3900µF±20%450V-Radial, Can - Screw TerminalsRoHS
350LSG4700MNB64X139350LSG4700MNB64X139CAP ALUM 4700UF 20% 350V SCREW 4700µF±20%350V-Radial, Can - Screw TerminalsRoHS
400LSG4700MNB77X121400LSG4700MNB77X121CAP ALUM 4700UF 20% 400V SCREW 4700µF±20%400V-Radial, Can - Screw TerminalsRoHS
350LSG6800MNB77X141350LSG6800MNB77X141CAP ALUM 6800UF 20% 350V SCREW 6800µF±20%350V-Radial, Can - Screw TerminalsRoHS

View in Parametric Search