Print Print this page
 
Knowles Novacap
ES Style
Knowles Novacap
LS Style
 
Knowles Novacap
MIL-PRF-55681 Series
  • Images

LS Style

C0G (NP0), Surface Mount, Multilayer Ceramic Chip Capacitors

Knowles Novacap

Knowles Novacap’s LS Style X2,Y3 certified safety capacitors are specifically designed for use in modem, facsimile, telephone and other electronic equipment where lightning or overvoltage surges can occur.

Specifications
  • Applications:Safety
  • Capacitance:33pF ~ 2200pF
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Ratings:X2, Y3
  • Temperature Coefficient:C0G, NP0
  • Thickness (Max):0.065" (1.65mm)
  • Tolerance:±10%
  • Voltage - Rated:250VAC
Parts

View in Parametric Search

LS1808N101K302NTMLS1808N101K302NTMCAP CER 100PF 250VAC C0G 1808 Tape & Reel (TR)100pF±10%250VAC1808 (4520 Metric)RoHS
LS1812N102K302NTMLS1812N102K302NTMCAP CER 1000PF 250VAC C0G 1812 Tape & Reel (TR)1000pF±10%250VAC1812 (4532 Metric)RoHS
LS1808N330K302NTMLS1808N330K302NTMCAP CER 33PF 250VAC C0G/NP0 1808Tape & Reel (TR)33pF±10%250VAC1808 (4520 Metric)RoHS
LS1808N470K302NTMLS1808N470K302NTMCAP CER 47PF 250VAC C0G/NP0 1808Tape & Reel (TR)47pF±10%250VAC1808 (4520 Metric)RoHS
LS1808N221K302NTMLS1808N221K302NTMCAP CER 220PF 250VAC C0G 1808 Tape & Reel (TR)220pF±10%250VAC1808 (4520 Metric)RoHS
LS1808N471K302NTMLS1808N471K302NTMCAP CER 470PF 250VAC C0G 1808 Tape & Reel (TR)470pF±10%250VAC1808 (4520 Metric)RoHS
LS1808N681K302NTMLS1808N681K302NTMCAP CER 680PF 250VAC C0G 1808 Tape & Reel (TR)680pF±10%250VAC1808 (4520 Metric)RoHS
LS1808N102K302NX080TMLS1808N102K302NX080TMCAP CER 1000PF 250VAC C0G 1808 Tape & Reel (TR)1000pF±10%250VAC1808 (4520 Metric)RoHS
LS1812N152K302NTMLS1812N152K302NTMCAP CER 1500PF 250VAC C0G 1812 Tape & Reel (TR)1500pF±10%250VAC1812 (4532 Metric)RoHS
LS1812N222K302NX100TMLS1812N222K302NX100TMCAP CER 2200PF 250VAC C0G 1812 Tape & Reel (TR)2200pF±10%250VAC1812 (4532 Metric)RoHS
LS1808N151K302NTMLS1808N151K302NTMCAP CER 150PF 250VAC C0G 1808 Tape & Reel (TR)150pF±10%250VAC1808 (4520 Metric)RoHS

View in Parametric Search