Print Print this page
 
Arduino
W5100 Evaluation Board A000056
ARM
LPC1850 and LPC1857 Evaluation Boards
 
ARM
LPC4357 Evaluation Board MCB4357
  • Images

LPC1850 and LPC1857 Evaluation Boards

MCB1800 Evaluation Boards

ARM

Evaluation boards for LPC1850 and LPC1857.

Product Description

The Keil MCB1800 Evaluation Boards enable you to create and test working programs based on the NXP LPC1850 family of ARM Cortex®-M3 processor-based devices.

The MCB1850 Evaluation Board is populated with an NXP LPC1850 device

The MCB1857 Evaluation Board is populated with a NXP LPC1857 device

Development Software

The MCB1800 Evaluation Boards include the MDK-ARM Lite Edition Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1800 evaluation board, and a Quickstart guide are included.

Features
  • 180MHz ARM Cortex-M3 processor-based MCU in LBGA256
  • On-Chip SRAM: 136KB (LPC1857), 200KB (LPC1850)
  • On-Chip Flash: 1MB dual bank (LPC1857), no on-chip Flash (LPC1850)
  • On-Board Memory: 16MB NOR Flash, 4MB Quad-SPI Flash, 16 MB SDRAM, & 16KB EEPROM (I²C)
  • Color QVGA TFT LCD with touchscreen
  • 10/100 Ethernet Port
  • High-speed USB 2.0 Host/Device/OTG interface (USB host + Micro USB Device/OTG connectors)
  • Full-speed USB 2.0 Host/Device interface (USB host + micro USB Device connectors)
  • CAN interfaces
  • Serial/UART Port
  • MicroSD Card Interface
  • 4 user push-buttons + reset
  • Digital Temperature Sensor (I²C)
  • Analog Voltage Control for ACD Input
  • Audio CODEC with Line-In/Out and Microphone/headphone connector + Speaker
  • Debug Interface Connectors
    • 20-pin JTAG (0.1 inch)
    • 10-pin Cortex debug (0.05 inch)
    • 20-pin Cortex debug + ETM Trace (0.05 inch)
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), LCD
  • Core Processor:ARM® Cortex®-M3
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
  • Utilized IC / Part:LPC1857
Parts