Print Print this page
 
Silicon Labs
Si596 Series
Texas Instruments
LMK61PD0A2 Series
 
Analog Devices Inc.
HMC Series
  • Images

LMK61PD0A2 Series

Crystal, XO (Standard), HCSL, LVDS, LVPECL, 8-SMD Module

Texas Instruments

The 1 LMK61PD0A2 is an ultra low jitter PLLatinum™ pin selectable oscillator that generates commonly used reference clocks. The device is preprogrammed in factory to support seven unique reference clock frequencies.

Features
  • ultra low noise
  • High performance
  • Flexible output frequency and format
Applications:
  • High performance replacement for crystal-, SAW- or silicon based oscillators
  • Switches, routers, network line cards, base band units (BBU), servers and storage/SAN
  • Test and measurement
  • Medical imaging
  • FPGA, processor attach
Specifications
  • Base Resonator:Crystal
  • Frequency - Output 1:62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz
  • Height:0.045" (1.15mm)
  • Operating Temperature:-40°C ~ 85°C
  • Output:HCSL, LVDS, LVPECL
  • Package / Case:8-SMD Module
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.276" L x 0.197" W (7.00mm x 5.00mm)
  • Type:XO (Standard)
  • Voltage - Supply:3.135V ~ 3.465V
Parts

View in Parametric Search

LMK61PD0A2-SIATLMK61PD0A2-SIATXTAL OSC XO 3.135V-3.465V 8SMD Tape & Reel (TR)CrystalXO (Standard)62.5MHz, 100MHz, 106.5MHz, 125MHz, 156.25MHz, 212.5MHz, 312.5MHz8-SMD ModuleRoHS

View in Parametric Search

Associated Product
Texas Instruments LMK61PDEVM
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Timing