Print Print this page
 
Wurth Electronics Inc.
WS-PBTU Series
ZF Electronics
KF Series
 
APEM Inc.
AV Series
  • Images
  • Drawings

KF Series

Panel Mount Pushbutton Switches

ZF Electronics

Waterproof Round Pushbutton Switches, Quick Connect Terminals

Product Description

All Cherry waterproof rocker switches are designed with a silicone rubber actuator and snap fit mounting and comply with either IP56 or IP65 standards. They are suitable for applications requiring protection against dust and water intrusion, such as outdoor power equipment, commercial appliances, and medical equipment.

Features
  • Enclosed switch complying to IP65.
  • Available in single pole or double pole.
  • Lighted and non-lighted versions.
  • Maintained action and momentary options.
  • Snap in mounting.
  • Mechanical life: 100,000 cycles.
  • DC electrical life: 10,000 cycles.
Specifications
  • Actuator Type:Round, Button
  • Current Rating (Amps):10A (AC/DC)
  • Electrical Life:6,000 Cycles
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-25°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 20.20mm Dia
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

KFB2ANA1BBBKFB2ANA1BBBSWITCH PUSH SPST 10A 125V StandardSPSTOn-Off10A (AC/DC)RoHS
KFB2DNA1BBBKFB2DNA1BBBSWITCH PUSH SPST-NO 10A 125V StandardSPST-NOOff-Mom10A (AC/DC)RoHS
KFB3ANA1BBBKFB3ANA1BBBSWITCH PUSH DPST 10A 125V StandardDPSTOn-Off10A (AC/DC)RoHS
KFB2ALA2RBBKFB2ALA2RBBSWITCH PUSH SPST 10A 125V Standard, IlluminatedSPSTOn-Off10A (AC/DC)RoHS
KFB3ALA2RBBKFB3ALA2RBBSWITCH PUSH DPST 10A 125V Standard, IlluminatedDPSTOn-Off10A (AC/DC)RoHS

View in Parametric Search