Print Print this page
 
ZF Electronics
KC Series
ZF Electronics
KD Series
 
ZF Electronics
KG Series
  • Images
  • Drawings

KD Series

Waterproof Double Pole Round Rocker Switch, Panel Mount Rocker Switches

ZF Electronics

All CHERRY waterproof rocker switches are designed with a silicone rubber actuator and snap fit mounting and comply with either IP56 or IP65 standards. They are suitable for applications requiring protection against dust and water intrusion, such as outdoor power equipment, commercial appliances, and medical equipment.

Features
  • Enclosed switch complying to IP56
  • Lighted and non lighted versions
  • Snap in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 25,000 cycles
Applications:
  • Outdoor power equipment
  • Lawn and garden vehicles
  • Irrigation equipment
  • Auto aftermarket
  • Non auto vehicles
  • Commercial appliances
  • Medical equipment
Specifications
  • Actuator Marking:No Marking
  • Current Rating (Amps):16A (AC), 10A (DC)
  • Electrical Life:6,000 Cycles
  • Ingress Protection:IP65 - Dust Tight, Water Resistant
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-25°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 20.00mm Dia
  • Termination Style:Quick Connect - 0.187" (4.7mm)
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

KDH3CNA1BBBKDH3CNA1BBBSWITCH ROCKER DPDT 16A 125V DPDTOn-Off-On16A (AC), 10A (DC)125VRoHS
KDH3BNA1BBBKDH3BNA1BBBSWITCH ROCKER DPDT 16A 125V DPDTOn-On16A (AC), 10A (DC)125VRoHS
KDH3ANA1BBBKDH3ANA1BBBSWITCH ROCKER DPST 16A 125V DPSTOn-Off16A (AC), 10A (DC)125VRoHS
KDH3ALA2RBBKDH3ALA2RBBSWITCH ROCKER DPST 16A 125V DPSTOn-Off16A (AC), 10A (DC)125VRoHS

View in Parametric Search