Print Print this page
 
HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC.
HMC1168 Series
HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC.
HMC1169 Series
 
Abracon LLC
ASR Series
  • Images

HMC1169 Series

VCO'S (Voltage Controlled Oscillators)

HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC.

Voltage Controlled Oscillators

Datasheets:
Features
Applications:
  • Point to point and multipoint radios
  • Test equipment and industrial controls
  • Very small aperture terminals (VSATs)
Specifications
  • 2nd Harmonic, Typ (dBc):22
  • Frequency - Center:6.7475GHz, 13.495GHz
  • Frequency Range:6.46 ~ 7.035GHz, 12.92 ~ 14.07GHz
  • Height:0.039" (1.00mm)
  • Icc Max:260mA
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:32-VFQFN Exposed Pad, CSP
  • Packaging:Cut Strip
  • Phase Noise Typ (dBc/Hz):-86
  • Power (dBm):3 ±4, 11 ±4
  • Pushing (MHz/V):2
  • Size / Dimension:0.197" L x 0.197" W (5.00mm x 5.00mm)
  • Tuning Voltage (VDC):2V
  • Voltage - Supply:5V
Parts