Print Print this page
 
HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC.
HMC1166 Series
HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC.
HMC1167 Series
 
HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC.
HMC1168 Series
  • Images

HMC1167 Series

VCO'S (Voltage Controlled Oscillators)

HITTITE MICROWAVE CORPORATION/ANALOG DEVICES INC.

Voltage Controlled Oscillators

Datasheets:
Features
Applications:
  • Point to point and multipoint radios
  • Test equipment and industrial controls
  • Very small aperture terminals (VSATs)
Specifications
  • 2nd Harmonic, Typ (dBc):20
  • Frequency - Center:6.375GHz, 12.75GHz
  • Frequency Range:6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz
  • Height:0.039" (1.00mm)
  • Icc Max:250mA
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:32-VFQFN Exposed Pad, CSP
  • Packaging:Cut Strip
  • Phase Noise Typ (dBc/Hz):-86
  • Power (dBm):3.5±4.5, 11±4
  • Pushing (MHz/V):2
  • Size / Dimension:0.197" L x 0.197" W (5.00mm x 5.00mm)
  • Tuning Voltage (VDC):2V
  • Voltage - Supply:5V
Parts