Print Print this page
 
Sanyo Denki America Inc.
San Ace C270 Series
Sunon Fans
GB Series
 
Sunon Fans
MagLev® Series
  • Images
  • Drawings

GB Series

Blowers, 5V - 12V

Sunon Fans

Exceptional cooling performance, radiating blower with one directional exhaust. Low power consumption and high motor efficiency through radial gap type motor design.

Features
  • Vapo Bearing™
  • Radiating blower with one directional exhaust
  • Low noise
  • Highly efficient fan blade design
  • High temperature endurance
  • Long life
Specifications
  • Approvals:CE, CUR, TUV, UL
  • Bearing Type:Vapo-Bearing™
  • Current Rating:0.090A ~ 0.120A
  • Fan Type:Blower
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:32.0 dB(A) ~ 35.0 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):500mW ~ 1.5W
  • RPM:5200 RPM ~ 12000 RPM
  • Termination:2 Wire Leads
  • Voltage - Rated:5VDC ~ 12VDC
  • Width:10.00mm ~ 20.00mm
Parts

View in Parametric Search

GB0502PFV1-8.B2393.GNGB0502PFV1-8.B2393.GNFAN BLOWER 25X10MM 5VDC WIRE 5VDCSquare - 25mm L x 25mm H10.00mm1.0 CFM (0.028m³/min)RoHS
GB1205PKV1-8AY.GNGB1205PKV1-8AY.GNFAN BLOWER 50X20MM 12VDC WIRE 12VDCSquare/Rounded - 50mm L x 50mm H20.00mm5.7 CFM (0.160m³/min)RoHS

View in Parametric Search

Associated Product
Sunon Fans FG-6
Category: Thermal Products-Finger Guards and Filters