Print Print this page
 
Omron Electronics Inc-EMC Div
G5Q and G5Q-ELx Series
Omron Electronics Inc-EMC Div
G5Q-EU Series
 
Omron Electronics Inc-EMC Div
G5RL Series
  • Images

G5Q-EU Series

PCB Power Relay

Omron Electronics Inc-EMC Div

A Miniature Power Relay with 1-pole 10A Switching Capacity.

Datasheets:
Features
  • Compact single pole relay
  • Excellent switching performance for a variety of loads
  • Small, yet provide 8-kV impulse withstand voltage
  • Low coil power consumption
Applications:
  • Ideal for output applications of control equipment
Specifications
  • Coil Current:8.3mA ~ 80mA
  • Coil Power:200mW ~ 400mW
  • Coil Resistance:63 Ohms ~ 2.88 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Material:Silver Alloy
  • Contact Rating (Current):10A
  • Mounting Type:Through Hole
  • Operate Time:10ms
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tube
  • Relay Type:General Purpose
  • Release Time:5ms
  • Switching Voltage:277VAC, 30VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.25 VDC ~ 1.2 VDC
  • Turn On Voltage (Max):3.75 VDC ~ 18 VDC
Parts

View in Parametric Search

G5Q-1A4-EU DC5G5Q-1A4-EU DC5RELAY GEN PURPOSE SPST 10A 5V Through HoleTube5VDCSPST-NO (1 Form A)RoHS
G5Q1A4EUDC12G5Q1A4EUDC12RELAY GEN PURPOSE SPST 10A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5Q-1A-EU DC24G5Q-1A-EU DC24RELAY GEN PURPOSE SPST 10A 24V Through HoleTube24VDCSPST-NO (1 Form A)RoHS
G5Q-1A-EU DC12G5Q-1A-EU DC12RELAY GEN PURPOSE SPST 10A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5Q-14-EU DC12G5Q-14-EU DC12RELAY GEN PURPOSE SPDT 10A 12V Through HoleTube12VDCSPDT (1 Form C)RoHS
G5Q-14-EU DC5G5Q-14-EU DC5RELAY GEN PURPOSE SPDT 10A 5V Through HoleTube5VDCSPDT (1 Form C)RoHS
G5Q-1-EU DC24G5Q-1-EU DC24RELAY GEN PURPOSE SPDT 10A 24V Through HoleTube24VDCSPDT (1 Form C)RoHS
G5Q-1-EU DC12G5Q-1-EU DC12RELAY GEN PURPOSE SPDT 10A 12V Through HoleTube12VDCSPDT (1 Form C)RoHS

View in Parametric Search