Print Print this page
 
Omron Electronics Inc-EMC Div
G4W Series
Omron Electronics Inc-EMC Div
G5CA Series
 
Omron Electronics Inc-EMC Div
G5LE and G5LE-E Series
  • Images
  • Drawings

G5CA Series

PCB Power Relay

Omron Electronics Inc-EMC Div

Flat relays that switch 10-A/15-A loads with quick connect terminals.

Datasheets:
Features
  • Ideal for switching power in household appliances or for outputs from industrial devices
  • High sensitivity models available with low power consumption
  • Fully sealed models and quick connect terminal models available
Specifications
  • Coil Current:4.2mA ~ 40mA
  • Coil Power:150 mW ~ 200 mW
  • Coil Resistance:125 Ohms ~ 11.4 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 48VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):10A ~ 15A
  • Mounting Type:Through Hole
  • Operate Time:10ms ~ 15ms
  • Operating Temperature:-25°C ~ 70°C
  • Packaging:Tube
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:250VAC, 125VDC - Max
  • Turn Off Voltage (Min):0.5 VDC ~ 4.8 VDC
  • Turn On Voltage (Max):3.75 VDC ~ 36 VDC
Parts

View in Parametric Search

G5CA-1A-E DC5G5CA-1A-E DC5RELAY GEN PURPOSE SPST 15A 5V Through HoleTube5VDCSPST-NO (1 Form A)RoHS
G5CA-1A-E DC12G5CA-1A-E DC12RELAY GEN PURPOSE SPST 15A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5CA-1A DC5G5CA-1A DC5RELAY GEN PURPOSE SPST 10A 5V Through HoleTube5VDCSPST-NO (1 Form A)RoHS
G5CA-1A DC12G5CA-1A DC12RELAY GEN PURPOSE SPST 10A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5CA-1A-E DC24G5CA-1A-E DC24RELAY GEN PURPOSE SPST 15A 24V Through HoleTube24VDCSPST-NO (1 Form A)RoHS
G5CA-1A4 DC5G5CA-1A4 DC5RELAY GEN PURPOSE SPST 10A 5V Through HoleTube5VDCSPST-NO (1 Form A)RoHS
G5CA-1A4 DC12G5CA-1A4 DC12RELAY GEN PURPOSE SPST 10A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5CA-1A DC24G5CA-1A DC24RELAY GEN PURPOSE SPST 10A 24V Through HoleTube24VDCSPST-NO (1 Form A)RoHS
G5CA-1A4 DC24G5CA-1A4 DC24RELAY GEN PURPOSE SPST 10A 24V Through HoleTube24VDCSPST-NO (1 Form A)RoHS
G5CA-1A-TP-E DC12G5CA-1A-TP-E DC12RELAY GEN PURPOSE SPST 15A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5CA-1A-TP-E DC24G5CA-1A-TP-E DC24RELAY GEN PURPOSE SPST 15A 24V Through HoleTube24VDCSPST-NO (1 Form A)RoHS
G5CA-1A DC9G5CA-1A DC9RELAY GEN PURPOSE SPST 10A 9V Through HoleTube9VDCSPST-NO (1 Form A)RoHS
G5CA-1A4-H DC5G5CA-1A4-H DC5RELAY GEN PURPOSE SPST 10A 5V Through HoleTube5VDCSPST-NO (1 Form A)RoHS
G5CA-1A-H DC12G5CA-1A-H DC12RELAY GEN PURPOSE SPST 10A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5CA-1A-H DC24G5CA-1A-H DC24RELAY GEN PURPOSE SPST 10A 24V Through HoleTube24VDCSPST-NO (1 Form A)RoHS
G5CA-1A-E DC48G5CA-1A-E DC48RELAY GEN PURPOSE SPST 15A 48V Through HoleTube48VDCSPST-NO (1 Form A)RoHS
G5CA-1A-E-H DC12G5CA-1A-E-H DC12RELAY GEN PURPOSE SPST 15A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS
G5CA-1A-TP-E DC5G5CA-1A-TP-E DC5RELAY GEN PURPOSE SPST 15A 5V Through HoleTube5VDCSPST-NO (1 Form A)RoHS
G5CA-1A4-H DC12G5CA-1A4-H DC12RELAY GEN PURPOSE SPST 10A 12V Through HoleTube12VDCSPST-NO (1 Form A)RoHS

View in Parametric Search