Print Print this page
 
Omron Electronics Inc-EMC Div
G4A Series
Omron Electronics Inc-EMC Div
G4W Series
 
Omron Electronics Inc-EMC Div
G5CA Series
  • Images
  • Drawings

G4W Series

PCB Power Relay

Omron Electronics Inc-EMC Div

Power relay with an impulse withstand voltage as high as 10 kV with 4-kV dielectric strength. Ideal for power supply switching.

Features
  • Impulse withstand voltage of 10,000V between input and output
  • Creepage distance of 10 mm minimum between coil and contact meets VDE C/250
  • Dielectric strength of 4,000 VAC minimum conforms to UL, CSA and IEC Class II
  • Low power consumption
Specifications
  • Coil Current:33.3mA ~ 133mA
  • Coil Power:800 mW
  • Coil Resistance:45 Ohms ~ 720 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:6VDC ~ 24VDC
  • Contact Rating (Current):10A ~ 15A
  • Mounting Type:Through Hole
  • Operate Time:20ms
  • Operating Temperature:-25°C ~ 55°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:5ms
  • Switching Voltage:250VAC, 125VDC - Max
  • Termination Style:PC Pin
  • Turn Off Voltage (Min):0.6 VDC ~ 2.4 VDC
  • Turn On Voltage (Max):4.8 VDC ~ 19.2 VDC
Parts

View in Parametric Search

G4W-2212P-US-TV5-HP-DC12G4W-2212P-US-TV5-HP-DC12RELAY GEN PURPOSE DPST 15A 12V Through HoleBulk12VDCDPST-NO (2 Form A)RoHS
G4W-2212P-US-TV5-HP-DC24G4W-2212P-US-TV5-HP-DC24RELAY GEN PURPOSE DPST 15A 24V Through HoleBulk24VDCDPST-NO (2 Form A)
G4W-2214P-US-HP-DC24G4W-2214P-US-HP-DC24RELAY GEN PURPOSE DPST 15A 24V Through HoleBulk24VDCDPST-NO (2 Form A)RoHS
G4W-2214P-US-HP-DC12G4W-2214P-US-HP-DC12RELAY GEN PURPOSE DPST 15A 12V Through HoleBulk12VDCDPST-NO (2 Form A)RoHS
G4W-1112P-US-TV8-HP-DC12G4W-1112P-US-TV8-HP-DC12RELAY GEN PURPOSE SPST 15A 12V Through HoleBulk12VDCSPST-NO (1 Form A)RoHS
G4W-1114P-US-TV8-HP-DC12G4W-1114P-US-TV8-HP-DC12RELAY GEN PURPOSE SPST 15A 12V Through HoleBulk12VDCSPST-NO (1 Form A)RoHS
G4W2212PUSTV5DC24G4W2212PUSTV5DC24RELAY GEN PURPOSE Through HoleBulk24VDCDPST-NO (2 Form A)RoHS
G4W-1114P-US-TV8-HP-DC24G4W-1114P-US-TV8-HP-DC24RELAY GEN PURPOSE SPST 15A 24V Through HoleBulk24VDCSPST-NO (1 Form A)RoHS
G4W-1112P-VD-TV8-HP-DC24G4W-1112P-VD-TV8-HP-DC24RELAY GEN PURPOSE SPST 15A 24V Through HoleBulk24VDCSPST-NO (1 Form A)RoHS
G4W-1112P-VD-TV8 DC12G4W-1112P-VD-TV8 DC12RELAY GEN PURPOSE SPST 15A 12V Through HoleBulk12VDCSPST-NO (1 Form A)RoHS
G4W-2214P-US-T130-DC24G4W-2214P-US-T130-DC24RELAY GEN PURPOSE DPST 15A 24V Through HoleBulk24VDCDPST-NO (2 Form A)RoHS
G4W-1112P-US-TV8 DC6G4W-1112P-US-TV8 DC6RELAY GEN PURPOSE SPST 15A 6V Through HoleBulk6VDCSPST-NO (1 Form A)RoHS
G4W-2214P-US-TV5 DC24G4W-2214P-US-TV5 DC24RELAY GEN PURPOSE DPST 15A 24V Through HoleBulk24VDCDPST-NO (2 Form A)RoHS
G4W-1112P-US-TV8-HP-DC24G4W-1112P-US-TV8-HP-DC24RELAY GEN PURPOSE SPST 15A 24V Through HoleBulk24VDCSPST-NO (1 Form A)RoHS
G4W-1112P-US-TV8-DC18G4W-1112P-US-TV8-DC18RELAY GEN PURPOSE SPST 15A 18V Through HoleBulk18VDCSPST-NO (1 Form A)RoHS
G4W1112PUSTV8DC12G4W1112PUSTV8DC12RELAY GEN PURPOSE Through HoleBulk12VDCSPST-NO (1 Form A)RoHS

View in Parametric Search