Print Print this page
 
Omron Electronics Inc-EMC Div
G2RL Series
Omron Electronics Inc-EMC Div
G4A Series
 
Omron Electronics Inc-EMC Div
G4W Series
  • Images
  • Drawings

G4A Series

PCB Power Relay

Omron Electronics Inc-EMC Div

Miniature single pole relay with 80 A surge current and 20 A switching current.

Datasheets:
Features
  • Ideal for motor switching
  • Miniature, relay with high switching power and long endurance
  • Creepage distance conforms to UL and CSA standards
  • Highly noise resistive insulation materials employed
  • Standard model available with flux protection construction
Specifications
  • Coil Current:37.5mA ~ 180mA
  • Coil Power:900 mW
  • Coil Resistance:27.8 Ohms ~ 640 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:5VDC ~ 24VDC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):20A
  • Features:Sealed - Flux Protection
  • Mounting Type:Through Hole
  • Operate Time:20ms
  • Operating Temperature:-20°C ~ 60°C
  • Packaging:Tray
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:250VAC - Max
  • Turn Off Voltage (Min):0.5 VDC ~ 2.4 VDC
  • Turn On Voltage (Max):3.5 VDC ~ 16.8 VDC
Parts

View in Parametric Search

G4A-1A-PE DC24G4A-1A-PE DC24RELAY GEN PURPOSE SPST 20A 24V General PurposeNon Latching37.5mA24VDCRoHS
G4A-1A-E DC12G4A-1A-E DC12RELAY GEN PURPOSE SPST 20A 12V General PurposeNon Latching75mA12VDCRoHS
G4A-1A-E DC24 BYG4A-1A-E DC24 BYRELAY GEN PURPOSE SPST 20A 24V General PurposeNon Latching37.5mA24VDCRoHS
G4A-1A-PE DC12G4A-1A-PE DC12RELAY GEN PURPOSE SPST 20A 12V General PurposeNon Latching75mA12VDCRoHS
G4A-1A-E DC5G4A-1A-E DC5RELAY GEN PURPOSE SPST 20A 5V General PurposeNon Latching180mA5VDCRoHS

View in Parametric Search