Print Print this page
 
Molex
24500 Series
Molex
8996 Series
 
Molex - Temp Flex
Temp-Flex Series
Molex

8996 Series

26 AWG, 0.100" (2.54mm) Pitch, Stranded, Unshielded, Round Flat Ribbon Cable

Molex

Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Topcoat
  • Conductor Strand:7 Strands / 34 AWG
  • First Conductor Mark:Black
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Gray
  • Length:100.0' (30.48m)
  • Number of Conductors:4
  • Operating Temperature:-20°C ~ 105°C
  • Pitch:0.100" (2.54mm)
  • Ratings:UL E61522
  • Ribbon Thickness:0.041" (1.04mm)
  • Ribbon Width:0.402" (10.20mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:26 AWG
Parts