Print Print this page
 
Leader Tech Inc.
TGFxx Series
Panasonic Electronic Components
EYG-T Series
 
Panasonic Electronic Components
NASBIS Series
  • Images

EYG-T Series

Graphite-PAD High Thermal Conductivity in Z-Direction

Panasonic Electronic Components

Graphite-PAD is a thermal interface material (TIM) that compatibly obtained excellent thermal conductivity in thickness direction (Z-axis direction) and high flexibility (deformable with a low load). The properties are greater than that of existing TIMs. The product is created by filling PGS Graphite Sheet into silicon resin.

Features
  • High thermal conductivity
  • Excellent compressibility
  • Thermal resistance: fit into uneven parts and provide excellent thermal resistance with a low load
  • High reliability
Applications :
  • General-purpose inverter, medical equipment, and DSC
  • Car-mounted camera
  • Base station, IGBT module
Specifications
  • Adhesive:Adhesive - Both Sides
  • Color:Black
  • Material:Graphite Resin
  • Shape:Square
  • Thermal Conductivity:13W/m-K
  • Type:Pad, Sheet
  • Usage:Through-Plane Heat Transfer
Parts

View in Parametric Search

EYG-T7070A15AEYG-T7070A15ATHERM PAD 70MMX70MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare70.00mm x 70.00mmRoHS
EYG-T7070A30AEYG-T7070A30ATHERM PAD 70MMX70MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare70.00mm x 70.00mmRoHS
EYG-T3535A05AEYG-T3535A05ATHERM PAD 35MMX35MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare35.00mm x 35.00mmRoHS
EYG-T3535A20AEYG-T3535A20ATHERM PAD 35MMX35MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare35.00mm x 35.00mmRoHS
EYG-T7070A10AEYG-T7070A10ATHERM PAD 70MMX70MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare70.00mm x 70.00mmRoHS
EYG-T3535A10AEYG-T3535A10ATHERM PAD 35MMX35MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare35.00mm x 35.00mmRoHS
EYG-T3535A15AEYG-T3535A15ATHERM PAD 35MMX35MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare35.00mm x 35.00mmRoHS
EYG-T3535A25AEYG-T3535A25ATHERM PAD 35MMX35MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare35.00mm x 35.00mmRoHS
EYG-T3535A30AEYG-T3535A30ATHERM PAD 35MMX35MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare35.00mm x 35.00mmRoHS
EYG-T7070A20AEYG-T7070A20ATHERM PAD 70MMX70MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare70.00mm x 70.00mmRoHS
EYG-T7070A25AEYG-T7070A25ATHERM PAD 70MMX70MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare70.00mm x 70.00mmRoHS
EYG-T7070A05AEYG-T7070A05ATHERM PAD 70MMX70MM W/ADH BLACK Through-Plane Heat TransferPad, SheetSquare70.00mm x 70.00mmRoHS

View in Parametric Search