Print Print this page
 
Infineon Technologies
ESD131-B1-W0201 Series
Infineon Technologies
ESD1P0RF Series
 
Infineon Technologies
ESD202-B1-CSP01005 Series
  • Images

ESD1P0RF Series

150W, Surface Mount, Single Channel, TVS Diodes

Infineon Technologies

The ESD1P0RF Series, RF ESD protection diodes, offers low clamping voltage and ultra low capacitance.

Datasheets:
Specifications
  • Applications:Ethernet, HDMI, RF Antenna
  • Capacitance @ Frequency:1pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):10A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C (TJ)
  • Package / Case:SC-70, SOT-323
  • Packaging:Tape & Reel (TR)
  • Power Line Protection:No
  • Supplier Device Package:PG-SOT323-3
  • Type:Steering (Rail to Rail)
  • Unidirectional Channels:1
  • Voltage - Clamping (Max) @ Ipp:15V
  • Voltage - Reverse Standoff (Typ):70V (Max)
Parts