Print Print this page
 
Mechatronics Fan Group
Dxxx Series
Mechatronics Fan Group
E1225 and E9225 Series
 
Mechatronics Fan Group
F1238-x Series

E1225 and E9225 Series

High Performance, DC Axial Fan

Mechatronics Fan Group

Mechatronics brushless DC axial fans offer a wide range of cooling solutions.

Features
  • Multiple voltage options available
  • Environmental protection options available including conformal coating or IP57 rated encapsulation.
  • Alarm output options including tachometer or locked rotor alarm
  • Speed control options include self-adjusting thermistor or pulse width modulation (PWM) input
Specifications
  • Approvals:CE, cUL, TUV, UL
  • Bearing Type:Ball
  • Current Rating:0.125A ~ 0.600A
  • Fan Type:Tubeaxial
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:28.0 dB(A) ~ 44.0 dB(A)
  • RPM:1400 RPM ~ 4000 RPM
  • Termination:2 Wire Leads ~ 4 Wire Leads
  • Voltage - Rated:5VDC ~ 24VDC
  • Width:25.00mm
Parts

View in Parametric Search

E1225M05B-FSRE1225M05B-FSRFAN AXIAL 120X25MM 5VDC 5VDCSquare - 120mm L x 120mm H25.00mm67.0 CFM (1.88m³/min)RoHS
E1225S05B1-FSRE1225S05B1-FSRFAN AXIAL 120X25MM 5VDC WIRE 5VDCSquare - 120mm L x 120mm H25.00mm44.0 CFM (1.23m³/min)RoHS
E1225E12B-FSRE1225E12B-FSRFAN AXIAL 120X25MM 12VDC 12VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E1225H12B-FSRE1225H12B-FSRFAN AXIAL 120X25MM 12VDC 12VDCSquare - 120mm L x 120mm H25.00mm82.0 CFM (2.30m³/min)RoHS
E1225E12B1-FSRE1225E12B1-FSRFAN AXIAL 120X25MM 12VDC TACH 12VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E9225E12B-FSRE9225E12B-FSRFAN AXIAL 92X25MM 12VDC 12VDCSquare - 92mm L x 92mm H25.00mm56.0 CFM (1.57m³/min)RoHS
E9225X12B-FSRE9225X12B-FSRFAN AXIAL 92X25MM 12VDC 12VDCSquare - 92mm L x 92mm H25.00mm60.0 CFM (1.68m³/min)RoHS
E1225E12B3-FSRE1225E12B3-FSRFAN 120X25MM THRM SPD 12VDC 12VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E1225E12B1+3-FSRE1225E12B1+3-FSRFAN AXIAL 120X25MM TACH 12VDC 12VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E9225E12B1-FSRE9225E12B1-FSRFAN AXIAL 92X25MM 12VDC TACH 12VDCSquare - 92mm L x 92mm H25.00mm56.0 CFM (1.57m³/min)RoHS
E1225M12B-FSRE1225M12B-FSRFAN AXIAL 120X25MM 12VDC 12VDCSquare - 120mm L x 120mm H25.00mm67.0 CFM (1.88m³/min)RoHS
E1225E12B2-FSR-WSE1225E12B2-FSR-WSFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E9225X12B1+6-FSRE9225X12B1+6-FSRFAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm60.0 CFM (1.68m³/min)RoHS
E9225H12B-FSR-CCE9225H12B-FSR-CCFAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm51.0 CFM (1.43m³/min)RoHS
E9225H12B3-FSRE9225H12B3-FSRFAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm51.0 CFM (1.43m³/min)RoHS
E9225E12B-FSR-EME9225E12B-FSR-EMFAN AXIAL 92X25MM 12VDC WIRE 12VDCSquare - 92mm L x 92mm H25.00mm56.0 CFM (1.57m³/min)RoHS
E1225E12B-FSR-CCE1225E12B-FSR-CCFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E1225L12B-FSR-CCE1225L12B-FSR-CCFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm55.0 CFM (1.54m³/min)RoHS
E1225M12B1+6-FSRE1225M12B1+6-FSRFAN AXIAL 120X25MM 12VDC WIRE 12VDCSquare - 120mm L x 120mm H25.00mm67.0 CFM (1.88m³/min)RoHS
E9225E24B-FSRE9225E24B-FSRFAN AXIAL 92X25MM 24VDC 24VDCSquare - 92mm L x 92mm H25.00mm56.0 CFM (1.57m³/min)RoHS
E9225X24B-FSRE9225X24B-FSRFAN AXIAL 92X25MM 24VDC 24VDCSquare - 92mm L x 92mm H25.00mm60.0 CFM (1.68m³/min)RoHS
E1225H24B-FSRE1225H24B-FSRFAN AXIAL 120X25MM 24VDC 24VDCSquare - 120mm L x 120mm H25.00mm82.0 CFM (2.30m³/min)RoHS
E9225H24B-FSRE9225H24B-FSRFAN AXIAL 92X25MM 24VDC 24VDCSquare - 92mm L x 92mm H25.00mm51.0 CFM (1.43m³/min)RoHS
E1225E24B-FSRE1225E24B-FSRFAN AXIAL 120X25MM 24VDC 24VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E9225M24B-FSR-22AWGE9225M24B-FSR-22AWGFAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm44.0 CFM (1.23m³/min)RoHS
E9225X24B1-FSR-TTLE9225X24B1-FSR-TTLFAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm60.0 CFM (1.68m³/min)RoHS
E1225E24B1-FSR-TTLE1225E24B1-FSR-TTLFAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)RoHS
E9225X24B-FSR-L17E9225X24B-FSR-L17FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm60.0 CFM (1.68m³/min)RoHS
E9225E24B-FSR-L22E9225E24B-FSR-L22FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm56.0 CFM (1.57m³/min)RoHS
E9225H24B-FSR-L20E9225H24B-FSR-L20FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm51.0 CFM (1.43m³/min)RoHS
E9225X24B-FSR-EME9225X24B-FSR-EMFAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm60.0 CFM (1.68m³/min)RoHS
E9225X24B-FSR-EM-L17E9225X24B-FSR-EM-L17FAN AXIAL 92X25MM 24VDC WIRE 24VDCSquare - 92mm L x 92mm H25.00mm60.0 CFM (1.68m³/min)RoHS
E1225M24BT-FSRE1225M24BT-FSRFAN AXIAL 120X25MM 24VDC WIRE 24VDCSquare - 120mm L x 120mm H25.00mm67.0 CFM (1.88m³/min)RoHS

View in Parametric Search