Print Print this page
 
Delta Electronics
Bolt On Heat Sinks
Ohmite
E Series
 
Ohmite
EX Series

E Series

Bolt on and PC Pin Heat Sinks, Board Level, Vertical Type

Ohmite

E Series heat sinks for TO-220 devices.

Datasheets:
Features
  • Vertical through hole PCB mounting
  • 0.142 in. diameter mounting holes (3)
  • Rectangular
  • Aluminum
Specifications
  • Attachment Method:Bolt On and PC Pin
  • Height Off Base (Height of Fin):0.500" (12.70mm)
  • Material:Aluminum
  • Package Cooled:TO-220
  • Shape:Rectangular, Fins
  • Thermal Resistance @ Natural:7.50°C/W ~ 13.00°C/W
  • Type:Board Level, Vertical
  • Width:1.378" (35.00mm)
Parts

View in Parametric Search

EA-T220-51EEA-T220-51EHEATSINK FOR TO-220 BLACK Board Level, VerticalTO-220Bolt On and PC PinRectangular, FinsRoHS
EV-T220-38EEV-T220-38EHEATSINK FOR TO-220 Board Level, VerticalTO-220Bolt On and PC PinRectangular, FinsRoHS
EA-T220-38EEA-T220-38EHEATSINK FOR TO-220 BLACK Board Level, VerticalTO-220Bolt On and PC PinRectangular, FinsRoHS
EA-T220-64EEA-T220-64EHEATSINK FOR TO-220 BLACK Board Level, VerticalTO-220Bolt On and PC PinRectangular, FinsRoHS
EV-T220-51EEV-T220-51EHEATSINK FOR TO-220 Board Level, VerticalTO-220Bolt On and PC PinRectangular, FinsRoHS
EV-T220-64EEV-T220-64EHEATSINK FOR TO-220 Board Level, VerticalTO-220Bolt On and PC PinRectangular, FinsRoHS

View in Parametric Search