Print Print this page
 
Microchip Technology
DSC8102 and DSC8122 Series
Microchip Technology
DSC8103 and DSC8123 Series
 
Microchip Technology
DSC8104 and DSC8124 Series

DSC8103 and DSC8123 Series

2.25V to 3.6V, Surface Mount

Microchip Technology

The DSC8103 and DSC8123 Series of high performance field-programmable oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

Product Description

DSC8103 has a standby feature allowing it to completely power-down when EN pin is pulled low; whereas for DSC8123, only the outputs are disabled when EN is low.

Features
  • Low RMS phase jitter
  • High supply noise rejection
  • High reliability
Applications:
  • Storage area networks
  • Passive optical networks
  • Ethernet
  • HD/SD/SDI Video & Surveillance
  • PCI Express
  • DisplayPort
Specifications
  • Available Frequency Range:10MHz
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):22mA ~ 95µA
  • Current - Supply (Max):32mA
  • Height:0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Output:LVDS
  • Package / Case:6-SMD, No Lead ~ 6-SMD, No Lead Exposed Pad
  • Type:XO (Standard)
  • Voltage - Supply:2.25 V ~ 3.6 V
Parts

View in Parametric Search

DSC8123DI5TDSC8123DI5TMEMS OSC PROG BLANK 10MHZ-460MHZTape & Reel (TR)MEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8123DI2DSC8123DI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8123CI5DSC8123CI5MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8103DI2DSC8103DI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8103AI2DSC8103AI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8123AI2DSC8123AI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8123CI2DSC8123CI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8123AI5DSC8123AI5MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No Lead Exposed PadRoHS
DSC8103CI5DSC8103CI5MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8103BL5DSC8103BL5MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8103CI2DSC8103CI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8123BI2DSC8123BI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8123DI2-PROGRAMMABLEDSC8123DI2-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8123BI2-PROGRAMMABLEDSC8123BI2-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8103AI2-PROGRAMMABLEDSC8103AI2-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8123AI2-PROGRAMMABLEDSC8123AI2-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8103CI2-PROGRAMMABLEDSC8103CI2-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8123CI2-PROGRAMMABLEDSC8123CI2-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8123BI5-PROGRAMMABLEDSC8123BI5-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8103AI5-PROGRAMMABLEDSC8103AI5-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8103CI5-PROGRAMMABLEDSC8103CI5-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8103BI2-PROGRAMMABLEDSC8103BI2-PROGRAMMABLEMEMS OSC PROG XO LVDS 2.25-3.6V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS

View in Parametric Search