Print Print this page
 
Microchip Technology
DSC8101 and DSC8121 Series
Microchip Technology
DSC8102 and DSC8122 Series
 
Microchip Technology
DSC8103 and DSC8123 Series

DSC8102 and DSC8122 Series

2.25V to 3.6V, Surface Mount

Microchip Technology

The DSC8102 & DSC8122 Series of high performance field-programmable oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

Product Description

DSC8102 has a standby feature allowing it to completely power-down when EN pin is pulled low; whereas for DSC8122, only the outputs are disabled when EN is low.

Features
  • Low RMS phase jitter
  • High supply noise rejection
  • High reliability
Applications:
  • Storage area networks
  • Passive optical networks
  • Ethernet
  • HD/SD/SDI Video & Surveillance
  • PCI Express
  • DisplayPort
Specifications
  • Available Frequency Range:10MHz
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):22mA ~ 95µA
  • Current - Supply (Max):58mA
  • Height:0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:LVPECL
  • Package / Case:4-SMD, No Lead ~ 6-SMD, No Lead
  • Type:XO (Standard)
  • Voltage - Supply:2.25 V ~ 3.6 V
Parts

View in Parametric Search

DSC8122CI2TDSC8122CI2TMEMS OSC PROG BLANK 10MHZ-460MHZTape & Reel (TR)MEMSXO (Standard)Blank (User Must Program)4-SMD, No LeadRoHS
DSC8102DI2DSC8102DI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8122DI2DSC8122DI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8102BI2DSC8102BI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8102AI2DSC8102AI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8122AI2DSC8122AI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8102CI2DSC8102CI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8122CI2DSC8122CI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8122BI5DSC8122BI5MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8102DI5DSC8102DI5MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8102CI5DSC8102CI5MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8122BI2DSC8122BI2MEMS OSC PROG BLANK 10MHZ-460MHZTubeMEMSXO (Standard)Blank (User Must Program)6-SMD, No LeadRoHS
DSC8122DI2-PROGRAMMABLEDSC8122DI2-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8102BI2-PROGRAMMABLEDSC8102BI2-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8122BI2-PROGRAMMABLEDSC8122BI2-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8102AI2-PROGRAMMABLEDSC8102AI2-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8122AI2-PROGRAMMABLEDSC8122AI2-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8102CI2-PROGRAMMABLEDSC8102CI2-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8122CI2-PROGRAMMABLEDSC8122CI2-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8102DI5-PROGRAMMABLEDSC8102DI5-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS
DSC8102CI5-PROGRAMMABLEDSC8102CI5-PROGRAMMABLEMEMS OSC PRG XO LVPECL 2.25-3.6VTubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)6-SMD, No LeadRoHS

View in Parametric Search