Print Print this page
 
Microchip Technology
DSC8002 Series
Microchip Technology
DSC8004 Series
 
Microchip Technology
DSC8101 and DSC8121 Series
  • Images

DSC8004 Series

1.8V, 2.5V and 3.3V, 4-SMD, No Lead

Microchip Technology

The DSC8004 is a programmable silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The DSC8004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures.

Features
  • Ultra miniature footprint
  • Low operating and standby current
Applications:
  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD Clock for VTR cameras
  • Low profile applications
  • Industrial applications
Specifications
  • Available Frequency Range:1MHz
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):15µA
  • Current - Supply (Max):16.6mA
  • Frequency Stability (Total):±25ppm
  • Function:Standby
  • Height:0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:CMOS
  • Package / Case:4-SMD, No Lead
  • Packaging:Tube
  • Type:XO (Standard)
  • Voltage - Supply:1.8 V ~ 3.3 V
Parts

View in Parametric Search

DSC8004CI2DSC8004CI2MEMS OSC PROG BLANK 1MHZ-150MHZ TubeMEMSXO (Standard)Blank (User Must Program)4-SMD, No LeadRoHS
DSC8004CI2-PROGRAMMABLEDSC8004CI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS
DSC8004BI2-PROGRAMMABLEDSC8004BI2-PROGRAMMABLEMEMS OSC PROG XO CMOS 1.8V-3.3V TubeMEMSXO (Standard)Programmed by Digi-Key (Enter your frequency in Web Order Notes)4-SMD, No LeadRoHS

View in Parametric Search