Print Print this page
 
Microchip Technology
DSC60XX Series
Microchip Technology
DSC61XX Series
 
Silicon Labs
Si513 Series
  • Images

DSC61XX Series

MEMS, XO (Standard), CMOS, 4-SMD, No Lead

Microchip Technology

The DSC61XX Series MEMS oscillators combines industry leading, low power consumption with ultra small packaging. This series also features exceptional frequency stability and jitter performance over temperature.

Datasheets:
Features
  • Ultra low power consumption
  • High stability
  • Excellent shock and vibration immunity
  • High reliability
  • AEC-Q100
Applications:
  • Low power/portable applications - loT, embedded/smart devices
  • Consumer - home healthcare, fitness devices, home automation
  • Automotive - rear view/surround view cameras, infotainment system
  • Industrial - building/factory automation, surveillance camera
Specifications
  • Base Resonator:MEMS
  • Current - Supply (Max):3mA (Typ)
  • Frequency Stability:±25ppm
  • Operating Temperature:-40°C ~ 85°C
  • Output:CMOS
  • Package / Case:4-VDFN ~ 4-VFLGA
  • Packaging:Cut Tape (CT)
  • Type:XO (Standard)
  • Voltage - Supply:1.71 V ~ 3.63 V
Parts

View in Parametric Search

DSC6122CI2A-00ASTDSC6122CI2A-00ASTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)20MHz, 25MHz4-VDFNRoHS
DSC6122CI2A-00ATTDSC6122CI2A-00ATTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)25Mhz, 50MHz4-VDFNRoHS
DSC6122CI2A-00AUTDSC6122CI2A-00AUTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)50MHz, 100MHz4-VDFNRoHS
DSC6122CI2A-00AVTDSC6122CI2A-00AVTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)74.1758MHz, 74.25MHz4-VDFNRoHS
DSC6122CI2A-00AWTDSC6122CI2A-00AWTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)25MHz, 27MHz4-VDFNRoHS
DSC6122CI2A-00AYTDSC6122CI2A-00AYTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)26MHz, 27MHz4-VDFNRoHS
DSC6122CI2A-00B0TDSC6122CI2A-00B0TMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)19.44MHz, 25MHz4-VDFNRoHS
DSC6122CI2A-00B1TDSC6122CI2A-00B1TMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)12MHz, 24MHz4-VDFNRoHS
DSC6122CI2A-00B2TDSC6122CI2A-00B2TMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)24MHz, 48MHz4-VDFNRoHS
DSC6122CI2A-00B3TDSC6122CI2A-00B3TMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)6.1298MHz, 6.1679MHz4-VDFNRoHS
DSC6121HI2A-0090TDSC6121HI2A-0090TMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)6.1298MHz, 6.1679MHz4-VFLGARoHS
DSC6121HI2A-00AETDSC6121HI2A-00AETMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)20MHz, 25MHz4-VFLGARoHS
DSC6121HI2A-00AGTDSC6121HI2A-00AGTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)25Mhz, 50MHz4-VFLGARoHS
DSC6121HI2A-00AHTDSC6121HI2A-00AHTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)50MHz, 100MHz4-VFLGARoHS
DSC6121HI2A-00AJTDSC6121HI2A-00AJTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)74.1758MHz, 74.25MHz4-VFLGARoHS
DSC6121HI2A-00AKTDSC6121HI2A-00AKTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)25MHz, 27MHz4-VFLGARoHS
DSC6121HI2A-00AMTDSC6121HI2A-00AMTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)26MHz, 27MHz4-VFLGARoHS
DSC6121HI2A-00APTDSC6121HI2A-00APTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)19.44MHz, 25MHz4-VFLGARoHS
DSC6121HI2A-00AQTDSC6121HI2A-00AQTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)12MHz, 24MHz4-VFLGARoHS
DSC6121HI2A-00ARTDSC6121HI2A-00ARTMEMS OSC XO 1.71V-3.63V 4SMD Cut Tape (CT)MEMSXO (Standard)24MHz, 48MHz4-VFLGARoHS

View in Parametric Search