Print Print this page
 
Microchip Technology
DSC1103 and DSC1123 Series
Microchip Technology
DSC1104 and DSC1124 Series
 
Microchip Technology
DSC557-03 Series
  • Images

DSC1104 and DSC1124 Series

MEMS (Silicon), HCSL, 6-SMD, No Lead

Microchip Technology

The DSC1104 and DSC1124 Series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

Features
  • Low RMS phase jitter
  • High stability
  • High Reliability
  • Low current consumption
  • Standby and output enable function
  • AEC-Q100 automotive qualified
Applications
  • Store area networks
  • Passive optical networks
  • Ethernet
  • HD/SD/SDI video and surveillance
  • DisplayPort
Specifications
  • Base Resonator:MEMS
  • Current - Supply (Max):22mA ~ 95µA
  • Frequency:10.24MHz ~ 156.25MHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Output:HCSL
  • Package / Case:6-SMD, No Lead
  • Type:XO (Standard)
  • Voltage - Supply:2.25 V ~ 3.6 V
Parts

View in Parametric Search

DSC1124CI5-100.0000TDSC1124CI5-100.0000TOSC MEMS 100.0000MHZ HCSL SMD Tape & Reel (TR)MEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124CI2-100.0000TDSC1124CI2-100.0000TOSC MEMS 100.000MHZ HCSL SMD Tape & Reel (TR)MEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124CI5-100.0000DSC1124CI5-100.0000OSC MEMS 100.000MHZ HCSL SMD TubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1104BI2-100.0000DSC1104BI2-100.0000MEMS OSCILLATOR, HIGH PERF, SINGTubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124BI2-100.0000DSC1124BI2-100.0000OSC MEMS 100.0000MHZ HCSL SMD TubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124BI1-100.0000DSC1124BI1-100.0000OSC MEMS 100.000MHZ HCSL SMD TubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124NE1-100.0000DSC1124NE1-100.0000OSC MEMS 100.000MHZ HCSL SMD TubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124CL1-100.0000DSC1124CL1-100.0000MEMS OSCILLATOR, LOW POWER, HCSLTubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124CI2-100.0000DSC1124CI2-100.0000OSC MEMS 100.000MHZ HCSL SMD TubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124CE1-010.2400DSC1124CE1-010.2400OSC MEMS 10.2400MHZ HCSL SMD TubeMEMSXO (Standard)10.24MHz6-SMD, No LeadRoHS
DSC1124DI1-100.0000DSC1124DI1-100.0000MEMS OSCILLATOR, LOW POWER, HCSLTubeMEMSXO (Standard)100MHz6-SMD, No LeadRoHS
DSC1124CI1-156.2500DSC1124CI1-156.2500OSC MEMS 156.2500MHZ HCSL SMD TubeMEMSXO (Standard)156.25MHz6-SMD, No LeadRoHS

View in Parametric Search