Print Print this page
 
Microchip Technology
DSC1101 and DSC1121 Series
Microchip Technology
DSC1102 and DSC1122 Series
 
Microchip Technology
DSC1103 and DSC1123 Series
  • Images

DSC1102 and DSC1122 Series

MEMS, XO (Standard), LVPECL, Surface Mount

Microchip Technology

The DSC1102 and DSC1122 Series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures.

Features
  • High reliability
  • Low RMS phase jitter
  • High stability
  • Low current consumption
  • Standby and output enable function
  • AEC-Q100 Automotive Qualified
Applications:
  • Storage area networks
  • Passive optical networks
  • Ethernet
  • HD/SD/SDI video and surveillance
  • PCI express
  • DisplayPort
Specifications
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):22mA ~ 95µA
  • Current - Supply (Max):58mA
  • Frequency:25MHz ~ 322MHz
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Output:LVPECL
  • Package / Case:6-SMD, No Lead ~ 6-SMD, No Lead Exposed Pad
  • Type:XO (Standard)
  • Voltage - Supply:2.25V ~ 3.6V
Parts

View in Parametric Search

DSC1122CI2-156.2500TDSC1122CI2-156.2500TMEMS OSC XO 156.2500MHZ LVPECL Tape & Reel (TR)MEMSXO (Standard)156.25MHz6-SMD, No LeadRoHS
DSC1102AE1-148.5000DSC1102AE1-148.5000MEMS OSC XO 148.0000MHZ LVPECL TubeMEMSXO (Standard)148MHz6-SMD, No Lead Exposed PadRoHS
DSC1102NE1-125.0000DSC1102NE1-125.0000MEMS OSC XO 125.0000MHZ LVPECL TubeMEMSXO (Standard)125MHz6-SMD, No LeadRoHS
DSC1122AE1-100.0000DSC1122AE1-100.0000MEMS OSC XO 100.0000MHZ LVPECL TubeMEMSXO (Standard)100MHz6-SMD, No Lead Exposed PadRoHS
DSC1102NE1-148.5000DSC1102NE1-148.5000MEMS OSC XO 148.0000MHZ LVPECL TubeMEMSXO (Standard)148MHz6-SMD, No LeadRoHS
DSC1122BI2-322.0000DSC1122BI2-322.0000MEMS OSC XO 322.0000MHZ LVPECL TubeMEMSXO (Standard)322MHz6-SMD, No LeadRoHS
DSC1122NE1-025.0000DSC1122NE1-025.0000MEMS OSC XO 25.0000MHZ LVPECL TubeMEMSXO (Standard)25MHz6-SMD, No LeadRoHS
DSC1122CI5-200.0000DSC1122CI5-200.0000MEMS OSC XO 200.0000MHZ LVPECL TubeMEMSXO (Standard)200MHz6-SMD, No LeadRoHS
DSC1122CE1-125.0000DSC1122CE1-125.0000MEMS OSC XO 125.0000MHZ LVPECL TubeMEMSXO (Standard)125MHz6-SMD, No LeadRoHS
DSC1122CI2-125.0000DSC1122CI2-125.0000MEMS OSC XO 125.0000MHZ LVPECL TubeMEMSXO (Standard)125MHz6-SMD, No LeadRoHS

View in Parametric Search