Print Print this page
 
Microchip Technology
DSC1018 Series
Microchip Technology
DSC1030 Series
 
Microchip Technology
DSC1033 Series
  • Images

DSC1030 Series

MEMS (Silicon), CMOS, 4-SMD, No Lead

Microchip Technology

The DSC1030 Series is a low power oscillator which incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures common to crystal based oscillators.

Datasheets:
Features
  • Exceptional stability over temperature
  • Low operating and standby current
  • Ultra miniature footprint
  • Excellent shock and vibration resistance
Applications:
  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD clock for VTR cameras
  • Low profile applications
  • Industrial
Specifications
  • Current - Supply (Disable) (Max):1µA
  • Current - Supply (Max):3mA (Typ)
  • Frequency:8MHz
  • Frequency Stability:±50ppm
  • Function:Standby (Power Down)
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:0°C ~ 70°C
  • Output:CMOS
  • Package / Case:4-SMD, No Lead
  • Packaging:Tube
  • Size / Dimension:0.197" L x 0.126" W (5.00mm x 3.20mm)
  • Type:MEMS (Silicon)
  • Voltage - Supply:3V
Parts