Print Print this page
 
Microchip Technology
DSC1004 Series
Microchip Technology
DSC1018 Series
 
Microchip Technology
DSC1030 Series
  • Images

DSC1018 Series

MEMS (Silicon), CMOS, 4-SMD, No Lead

Microchip Technology

The DSC1018 Series oscillator incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures common to crystal based oscillators.

Datasheets:
Features
  • Exceptional stability over temperature
  • Excellent shock and vibration resistance
Applications:
  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD clock for VTR cameras
  • Low profile applications
  • Industrial
Specifications
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):1µA
  • Current - Supply (Max):3mA ~ 5mA (Typ)
  • Frequency:24MHz ~ 100MHz
  • Function:Standby (Power Down)
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Output:CMOS
  • Package / Case:4-SMD, No Lead
  • Type:XO (Standard)
  • Voltage - Supply:1.8V
Parts

View in Parametric Search

DSC1018DI2-024.0000TDSC1018DI2-024.0000TOSC MEMS 24.000MHZ CMOS SMD Tape & Reel (TR)MEMSXO (Standard)24MHz4-SMD, No LeadRoHS
DSC1018BC1-100.0000DSC1018BC1-100.0000OSC MEMS 100.0000MHZ CMOS SMD TubeMEMSXO (Standard)100MHz4-SMD, No LeadRoHS

View in Parametric Search