Print Print this page
 
Microchip Technology
DSC1003 Series
Microchip Technology
DSC1004 Series
 
Microchip Technology
DSC1018 Series
  • Images

DSC1004 Series

MEMS, XO (Standard), CMOS, 4-SMD, No Lead

Microchip Technology

The DSC1004 Series is a silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures.

Datasheets:
Features
  • Exceptional stability over temperature
  • Low operating and standby current
  • Ultra miniature footprint
  • Excellent shock and vibration resistance
Applications:
  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD clock for VTR cameras
  • Low profile applications
  • Industrial
Specifications
  • Base Resonator:MEMS
  • Current - Supply (Disable) (Max):15µA
  • Current - Supply (Max):6.5mA ~ 10.5mA
  • Frequency:1MHz ~ 72MHz
  • Function:Standby (Power Down)
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Output:CMOS
  • Package / Case:4-SMD, No Lead ~ 4-VDFN
  • Type:XO (Standard)
Parts

View in Parametric Search

DSC1004CI5-050.0000DSC1004CI5-050.0000MEMS OSCILLATOR LOW POWER -40C-8-MEMSXO (Standard)50MHz4-VDFN
DSC1004DI2-072.0000TDSC1004DI2-072.0000TMEMS OSC XO 72.0000MHZ CMOS SMD Tape & Reel (TR)MEMSXO (Standard)72MHz4-SMD, No LeadRoHS
DSC1004DI5-066.5800DSC1004DI5-066.5800MEMS OSC XO 66.5800MHZ CMOS SMD TubeMEMSXO (Standard)66.58MHz4-SMD, No LeadRoHS
DSC1004DI5-066.4860DSC1004DI5-066.4860MEMS OSC XO 66.4860MHZ CMOS SMD TubeMEMSXO (Standard)66.486MHz4-SMD, No LeadRoHS
DSC1004AI2-001.0000DSC1004AI2-001.0000MEMS OSC XO 1.0000MHZ CMOS SMD TubeMEMSXO (Standard)1MHz4-SMD, No LeadRoHS
DSC1004DI2-012.0000DSC1004DI2-012.0000MEMS OSC XO 12.0000MHZ CMOS SMD TubeMEMSXO (Standard)12MHz4-SMD, No LeadRoHS
DSC1004DI2-010.0000DSC1004DI2-010.0000MEMS OSC XO 10.0000MHZ CMOS SMD TubeMEMSXO (Standard)10MHz4-SMD, No LeadRoHS
DSC1004DI2-016.0000DSC1004DI2-016.0000MEMS OSC XO 16.0000MHZ CMOS SMD TubeMEMSXO (Standard)16MHz4-SMD, No LeadRoHS

View in Parametric Search