Print Print this page
 
Microchip Technology
DSC1001 Series
Microchip Technology
DSC1003 Series
 
Microchip Technology
DSC1004 Series
  • Images

DSC1003 Series

MEMS (Silicon), 4-SMD, No Lead

Microchip Technology

The DSC1003 Series is a silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures.

Datasheets:
Features
  • Exceptional stability over temperature
  • Low operating and standby current
  • Ultra miniature footprint
  • Excellent shock and vibration resistance
Applications:
  • Mobile applications
  • Consumer electronics
  • Portable electronics
  • CCD clock for VTR camera
  • Industrial
Specifications
  • Current - Supply (Max):6mA ~ 9.6mA
  • Frequency:8MHz ~ 100MHz
  • Function:Standby (Power Down)
  • Height - Seated (Max):0.035" (0.90mm)
  • Mounting Type:Surface Mount
  • Package / Case:4-SMD, No Lead ~ 4-SMD, No Lead Exposed Pad
  • Packaging:Tube
  • Type:MEMS (Silicon)
Parts

View in Parametric Search

DSC1003AL5-025.0000DSC1003AL5-025.0000MEMS OSCILLATOR, LOW POWER, LVCM-MEMS (Silicon)25MHzStandby (Power Down)4-SMD, No Lead Exposed PadRoHS
DSC1003DI2-100.0000DSC1003DI2-100.0000OSC MEMS 100.0000MHZ CMOS SMD TubeMEMS (Silicon)100MHzStandby (Power Down)4-SMD, No LeadRoHS
DSC1003DL2-008.0000DSC1003DL2-008.0000OSC MEMS 8.000MHZ CMOS SMD TubeMEMS (Silicon)8MHzStandby (Power Down)4-SMD, No LeadRoHS
DSC1003CI2-050.0000DSC1003CI2-050.0000OSC MEMS 50.0000MHZ CMOS SMD TubeMEMS (Silicon)50MHzStandby (Power Down)4-SMD, No LeadRoHS
DSC1003DL5-020.0000DSC1003DL5-020.0000OSC MEMS 20.000MHZ CMOS SMD TubeMEMS (Silicon)20MHzStandby (Power Down)4-SMD, No LeadRoHS
DSC1003DL5-025.0000DSC1003DL5-025.0000OSC MEMS 25.000MHZ CMOS SMD TubeMEMS (Silicon)25MHzStandby (Power Down)4-SMD, No LeadRoHS
DSC1003DL2-100.0000DSC1003DL2-100.0000OSC MEMS 100.0000MHZ CMOS SMD TubeMEMS (Silicon)100MHzStandby (Power Down)4-SMD, No LeadRoHS

View in Parametric Search