Print Print this page
 
Murata Electronics North America
ZRB Series
Samsung Electro-Mechanics
CL Series, Acoustic Noise
 
Samsung Electro-Mechanics
CL Series, Automotive
  • Images

CL Series, Acoustic Noise

Multilayer Ceramic Capacitors

Samsung Electro-Mechanics

The CL, Acoustic Noise Series are a great solution for reducing audible noise from mechanical vibrations that are attributable to the piezoelectric characteristics of MLCC materials.

Features
Applications:
  • PAM (GSM / TD-SCDMA / TDD-LTE)
  • PMIC
  • DC-DC converter
Specifications
  • Applications:Acoustic Noise Reduction
  • Capacitance:4.7µF
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1206 (3216 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.126" L x 0.063" W (3.20mm x 1.60mm)
  • Temperature Coefficient:X7R
  • Thickness (Max):0.071" (1.80mm)
  • Tolerance:±10%
  • Voltage - Rated:50V
Parts