Print Print this page
 
EPCOS
CeraLink™ FA Series
EPCOS
CeraLink™ LP Series
 
Johanson Dielectrics Inc.
High Voltage

CeraLink™ LP Series

High Ripple Current, Low Profile, Surface Mount Ceramic Capacitors

EPCOS

The CeraLink™ LP Series is a highly compact solution for the snubber and DC links of fast-switching converters based on SiC and GaN semiconductors.

Product Description

A great advantage of the SMD low-profile CeraLink versions is that they can even be embedded in IGBT modules thanks to their compact dimensions. This results in a very low-inductance design, so that no significant overvoltages are produced when the semiconductors are switched.

Features
  • High ripple current capability
  • Low equivalent serial inductance (ESL)
  • Low equivalent serial resistance (ESR)
  • Low power loss
  • Low dielectric absorption
  • Optimized for high frequencies
  • Increasing capacitance with DC bias up to operating voltage
  • High capacitance density
  • Minimized dielectric loss at high temperatures
  • High reliability
Applications:
  • Power converters and inverters
  • Snubber and DC link circuits for SiC and GaN power semiconductors
Specifications
  • Applications:Automotive, SMPS Filtering
  • Capacitance:0.25µF ~ 1µF
  • Features:Low ESL, Low Profile, High Temperature
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-40°C ~ 150°C
  • Package / Case:Nonstandard SMD
  • Packaging:Tape & Reel (TR)
  • Ratings:AEC-Q200
  • Tolerance:±20%
  • Voltage - Rated:500V ~ 900V
Parts

View in Parametric Search

B58031U9254M062B58031U9254M062CAP CER 0.25UF 900V SMD Tape & Reel (TR)0.25µF±20%900VNonstandard SMDRoHS
B58031I5105M062B58031I5105M062CAP CER 1UF 500V SMD Tape & Reel (TR)1µF±20%500VNonstandard SMDRoHS
B58031U5105M062B58031U5105M062CAP CER 1UF 500V SMD Tape & Reel (TR)1µF±20%500VNonstandard SMDRoHS
B58031U7504M062B58031U7504M062CAP CER 0.5UF 700V SMD Tape & Reel (TR)0.5µF±20%700VNonstandard SMDRoHS
B58031I9254M062B58031I9254M062CAP CER 0.25UF 900V SMD Tape & Reel (TR)0.25µF±20%900VNonstandard SMDRoHS
B58031I7504M062B58031I7504M062CAP CER 0.5UF 700V SMD Tape & Reel (TR)0.5µF±20%700VNonstandard SMDRoHS

View in Parametric Search