Print Print this page
 
Amphenol LTW
Modular Cable Assemblies
Amphenol PCD
Cat6, Double Shielded Cables
 
Amphenol PCD
Cat6a, Double Shielded Cables
  • Images

Cat6, Double Shielded Cables

Round, Plug to Plug, Double Shielded Cat 6 Cable Assemblies

Amphenol PCD

High reliability Cat 6 ethernet cordsets with a RJ45 plug overmolded on each end. A 26 AWG, 100 Ohm SFTP round patch cable, designed to ISO / IEC 11801 Category 6 requirements. The cable contains 4 twisted pairs individually shielded, cabled, double shielded with kevlar reinforcement strands and jacketed in black UV resistant Polyurethane HFFR. It is designed for fixed or portable applications in harsh environments.

Features
  • Halogen free flame retardant polyether-based polyurethane
  • Excellent hydrolysis resistance
  • High microbial resistance
  • Glossy finish
  • UV resistant
  • High flexibility
Applications:
  • Robotics
  • Motion control
  • Railways
  • CNC machines
  • Battlefield communication
  • Industrial process control
Specifications
  • Cable Type:Round Cable
  • Color:Black
  • Connector Type:Plug to Plug
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions/Contacts:8p8c (RJ45, Ethernet)
  • Shielding:Double Shielded
  • Style:Cat6
Parts

View in Parametric Search

RJFSFTP61000RJFSFTP61000CABLE MOD 8P8C PLUG-PLUG 32.81' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
RJFSFTP60600RJFSFTP60600CABLE MOD 8P8C PLUG-PLUG 19.69' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
RJFSFTP60100RJFSFTP60100CABLE MOD 8P8C PLUG-PLUG 3.28' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
RJFSFTP60150RJFSFTP60150CABLE MOD 8P8C PLUG-PLUG 4.92' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
RJFSFTP60075RJFSFTP60075CABLE MOD 8P8C PLUG-PLUG 2.46' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
RJFSFTP60800RJFSFTP60800CABLE MOD 8P8C PLUG-PLUG 26.25' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
RJFSFTP60300RJFSFTP60300CABLE MOD 8P8C PLUG-PLUG 9.84' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS
RJFSFTP60500RJFSFTP60500CABLE MOD 8P8C PLUG-PLUG 16.4' Round CablePlug to PlugFree Hanging (In-Line)8p8c (RJ45, Ethernet)RoHS

View in Parametric Search