Print Print this page
 
Electroswitch
C2 and C3 Series
Electroswitch
C4 Series
 
Electroswitch
C5 Series

C4 Series

Panel Mount Rotary Switches

Electroswitch

One to Six Decks, up to 12 Positions with Flatted Actuator

Product Description

The C4 Series provides a versatile, fully enclosed design that helps keep dirt and moisture out of the contact area while locking in life time lubricants. IP67 rating available. The Electroswitch C series is an ideal choice for enclosed switch requirements. The C series is an economical option for lower current rotary switch needs. It is ideal for requirement that need a low profile compact switch. The C series has many available options including BCD outputs, water resistant sealing, push to turn and dual concentric shaft designs.

Features
  • Enclosed frame
  • Designed for lots of options
  • Panel mount
  • Adjustable stop available
  • Solder lug terminals available
  • Mounting nut and lockwasher are shipped assembled
Applications :
  • Test and Measurement
  • Military and aerospace
  • Construction and agricultural equipment
  • Household appliances
  • Transportation and off road vehicles
  • Medical equipment
Specifications
  • Actuator Length:12.70mm
  • Actuator Type:Flatted (6.35mm Dia)
  • Angle of Throw:30°
  • Contact Finish:Silver
  • Contact Material:Brass
  • Contact Timing:Non-Shorting (BBM)
  • Current Rating (Amps):300mA (AC), 500mA (DC)
  • Depth Behind Panel:20.12mm ~ 56.18mm
  • Index Stops:Adjustable
  • Mounting Type:Panel Mount
  • Number of Decks:1 ~ 6
  • Number of Poles per Deck:1 ~ 3
  • Panel Cutout Dimensions:Circular - 9.78mm Dia
  • Termination Style:Solder Lug
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:28V
Parts

View in Parametric Search

C4D0412N-AC4D0412N-ASWITCH ROTARY 2-12POS 300MA 125V2 ~ 12Adjustable41RoHS
C4D0112N-AC4D0112N-ASWITCH ROTARY 2-12POS 300MA 125V2 ~ 12Adjustable11RoHS
C4D0212N-AC4D0212N-ASWITCH ROTARY 2-12POS 300MA 125V2 ~ 12Adjustable21RoHS
C4D0312N-AC4D0312N-ASWITCH ROTARY 2-12POS 300MA 125V2 ~ 12Adjustable31RoHS
C4D0512N-AC4D0512N-ASWITCH ROTARY 2-12POS 300MA 125V2 ~ 12Adjustable51RoHS
C4D0612N-AC4D0612N-ASWITCH ROTARY 2-12POS 300MA 125V2 ~ 12Adjustable61RoHS
C4D0304N-AC4D0304N-ASWITCH ROTARY 2-4POS 300MA 125V 2 ~ 4Adjustable13RoHS
C4D0604N-AC4D0604N-ASWITCH ROTARY 2-4POS 300MA 125V 2 ~ 4Adjustable23RoHS
C4D1204N-AC4D1204N-ASWITCH ROTARY 2-4POS 300MA 125V 2 ~ 4Adjustable43RoHS
C4D1504N-AC4D1504N-ASWITCH ROTARY 2-4POS 300MA 125V 2 ~ 4Adjustable53RoHS
C4D0406N-AC4D0406N-ASWITCH ROTARY 2-6POS 300MA 125V 2 ~ 6Adjustable22RoHS
C4D0206N-AC4D0206N-ASWITCH ROTARY 2-6POS 300MA 125V 2 ~ 6Adjustable12RoHS
C4D1006N-AC4D1006N-ASWITCH ROTARY 2-6POS 300MA 125V 2 ~ 6Adjustable52RoHS
C4D0606N-AC4D0606N-ASWITCH ROTARY 2-6POS 300MA 125V 2 ~ 6Adjustable32RoHS
C4D0806N-AC4D0806N-ASWITCH ROTARY 2-6POS 300MA 125V 2 ~ 6Adjustable42RoHS

View in Parametric Search

Associated Product
APM Hexseal C1221/21 4
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
Electroswitch P2300
Category: Electromechanical-Switches-Accessories, Kits-Knobs
Electroswitch P112
Category: Electromechanical-Switches-Accessories, Kits-Labels, Legends, Plates