Print Print this page
 
KEMET
ACR and ARR Series
KEMET
C Series
 
KEMET
C052H, C062H Series
KEMET

C Series

Multilayer Ceramic Capacitor, General Purpose, Radial Leaded Ceramic Capacitors

KEMET

Kemet’s epoxy molded radial through-hole ceramic capacitors in X7R dielectric feature an 125°C maximum operating temperature and are considered temperature stable.

Features
  • Temperature stable dielectric
  • Reliable and robust termination system
Applications:
  • Military
  • Aerospace
  • High reliability applications
Specifications
  • Applications:General Purpose
  • Capacitance:470pF ~ 0.1µF
  • Height - Seated (Max):0.200" (5.08mm)
  • Lead Spacing:0.200" (5.08mm)
  • Lead Style:Formed Leads
  • Mounting Type:Through Hole
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Radial
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.190" L x 0.090" W (4.83mm x 2.29mm)
  • Temperature Coefficient:X7R
  • Tolerance:±10%
  • Voltage - Rated:50V ~ 200V
Parts

View in Parametric Search

C052C102K2R5TA7301C052C102K2R5TA7301CAP CER 1000PF 200V X7R RADIAL Tape & Reel (TR)1000pF±10%200VRadialRoHS
C052C471K2R5TA7301C052C471K2R5TA7301CAP CER 470PF 200V X7R RADIAL Tape & Reel (TR)470pF±10%200VRadialRoHS
C052C103K1R5TA7301C052C103K1R5TA7301CAP CER 10000PF 100V X7R RADIAL Tape & Reel (TR)10000pF±10%100VRadialRoHS
C052C104K5R5TA7301C052C104K5R5TA7301CAP CER 0.1UF 50V X7R RADIAL Tape & Reel (TR)0.1µF±10%50VRadialRoHS

View in Parametric Search