Print Print this page
 
ebm-papst Inc.
W3G300 Series
Mechatronics Fan Group
Axxx Series
 
Mechatronics Fan Group
Dxxx Series
Mechatronics Fan Group

Axxx Series

DC Axial Fan

Mechatronics Fan Group

Specifications
  • Air Flow:20.0 CFM (0.560m³/min)
  • Approvals:CE, cUL, TUV, UL
  • Bearing Type:Sleeve
  • Current Rating:0.150A
  • Fan Type:Tubeaxial
  • Features:Auto Restart, Locked Rotor Sensor
  • Noise:31.0 dB(A)
  • RPM:3800 RPM
  • Size / Dimension:Square - 60mm L x 60mm H
  • Static Pressure:0.170 in H2O (42.3 Pa)
  • Termination:2 Wire Leads
  • Voltage - Rated:12VDC
  • Weight:0.156 lb (70.76g)
  • Width:25.00mm
Parts