Print Print this page
 
American Technical Ceramics
ATC 200A Series
American Technical Ceramics
ATC 200B Series
 
American Technical Ceramics
ATC 520L Series
  • Images

ATC 200B Series

High Reliability, Surface Mount Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 200B Series exhibits high volumetric efficiency with superior IR characteristics. The ceramic construction provides a rugged, hermetic package.

Datasheets:
Features
  • Low ESR/ESL
Applications:
  • Bypass
  • Coupling
  • DC blocking
  • Switching power supplies
  • High power broadband coupling
Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:10000pF ~ 0.1µF
  • Features:Low ESL
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:1111 (2828 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.110" L x 0.110" W (2.79mm x 2.79mm)
  • Temperature Coefficient:BX
  • Thickness (Max):0.102" (2.59mm)
  • Voltage - Rated:50V
Parts

View in Parametric Search

200B103KT50XT200B103KT50XTCAP CER 10000PF 50V BX 1111 Tape & Reel (TR)10000pF±10%50V1111 (2828 Metric)RoHS
200B104KT50XT200B104KT50XTCAP CER 0.1UF 50V BX 1111 Tape & Reel (TR)0.1µF±10%50V1111 (2828 Metric)RoHS
200B103MT50XT200B103MT50XTCAP CER 10000PF 50V BX 1111 Tape & Reel (TR)10000pF±20%50V1111 (2828 Metric)RoHS
200B103KTN50XT200B103KTN50XTCAP CER 10000PF 50V BX 1111 Tape & Reel (TR)10000pF±10%50V1111 (2828 Metric)RoHS
200B103MW50XT200B103MW50XTCAP CER 10000PF 50V BX 1111 Tape & Reel (TR)10000pF±20%50V1111 (2828 Metric)
200B104MT50XT200B104MT50XTCAP CER 0.1UF 50V BX 1111 Tape & Reel (TR)0.1µF±20%50V1111 (2828 Metric)RoHS

View in Parametric Search