Print Print this page
 
American Technical Ceramics
ATC 118 Series
American Technical Ceramics
ATC 200A Series
 
American Technical Ceramics
ATC 200B Series
  • Images

ATC 200A Series

High Reliability, Surface Mount Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 200A Series exhibits high volumetric efficiency with superior IR characteristics. The ceramic construction provides a rugged, hermetic package.

Datasheets:
Features
  • Low ESR/ESL
Applications:
  • Bypass
  • Coupling
  • DC blocking
  • Switching power supplies
  • High power broadband coupling
Specifications
  • Applications:Bypass, Decoupling
  • Capacitance:10000pF
  • Features:Low ESL
  • Mounting Type:Surface Mount, MLCC
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0505 (1313 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.055" L x 0.055" W (1.40mm x 1.40mm)
  • Temperature Coefficient:BX
  • Thickness (Max):0.057" (1.45mm)
  • Tolerance:±10%
  • Voltage - Rated:50V
Parts