Print Print this page
 
American Technical Ceramics
ATC 116 Series
American Technical Ceramics
ATC 116T MICROCAP® Series
 
American Technical Ceramics
ATC 118 Series
  • Images

ATC 116T MICROCAP® Series

Surface Mount Multilayer Ceramic Capacitors

American Technical Ceramics

The ATC 116T MICROCAP® Series offers the highest capacitance per outline size in a conventional straight sided design. The design allows the user to match line width or custom design a capacitor for limited circuit dimensions.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:100pF
  • Mounting Type:Surface Mount, MLCC
  • Package / Case:2525 (6464 Metric)
  • Packaging:Tray
  • Size / Dimension:0.025" L x 0.025" W (0.64mm x 0.64mm)
  • Thickness (Max):0.012" (0.30mm)
  • Tolerance:±10%
  • Voltage - Rated:100V
Parts