Print Print this page
 
Vishay Semiconductor Opto Division
VOR2142 Series
Broadcom Limited
ASSR Series
 
Carlo Gavazzi Inc.
RP1A Series
  • Images
  • Drawings

ASSR Series

Solid State Relay Photo MOSFET

Broadcom Limited

The ASSR Series is specifically designed for high current applications, commonly found in the industrial applications.

Features
  • Compact solid state bi-directional signal switch
  • Single and dual channel normally off single pole single throw (SPST) relay
  • 60V output withstand voltage
  • Low input current: CMOS compatibility
  • Low on resistance
  • High input to output insulation voltage
Applications:
  • Medical system
  • Security system
  • EMR / reed relay replacement
  • Industrial controls
  • Data communications
Specifications
  • Load Current:100mA ~ 2.5A
  • Mounting Type:Through Hole
  • On-State Resistance (Max):100 mOhms ~ 35 Ohms
  • Output Type:AC, DC
  • Packaging:Tube
  • Supplier Device Package:4-SO ~ 8-DIP
  • Termination Style:PC Pin
  • Voltage - Input:1.3VDC
  • Voltage - Load:0V
Parts

View in Parametric Search

ASSR-1611-001EASSR-1611-001ESSR RELAY SPST-NO 2.5A 0-60V TubeThrough HoleSPST-NO (1 Form A)AC, DC6-DIP (0.300", 7.62mm)RoHS
ASSR-5211-001EASSR-5211-001ESSR RELAY SPST-NO 200MA 0-600V TubeThrough HoleSPST-NO (1 Form A)AC, DC6-DIP (0.300", 7.62mm)RoHS
ASSR-1520-002EASSR-1520-002ESSR RELAY SPST-NO 1A 0-60V TubeThrough HoleSPST-NO (1 Form A) x 2AC, DC8-DIP (0.300", 7.62mm)RoHS
ASSR-1219-001EASSR-1219-001ESSR RELAY SPST-NO 200MA 0-60V TubeThrough HoleSPST-NO (1 Form A)AC, DC6-DIP (0.300", 7.62mm)RoHS
ASSR-4128-002EASSR-4128-002ESSR RELAY SPST-NO 100MA 0-400V TubeThrough HoleSPST-NO (1 Form A) x 2AC, DC8-DIP (0.300", 7.62mm)RoHS
ASSR-322R-002EASSR-322R-002ESSR RELAY SPST-NO 200MA 0-250V TubeThrough HoleSPST-NO (1 Form A) x 2AC, DC8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search