Print Print this page
 
Artesyn Embedded Technologies
ASA Series
Artesyn Embedded Technologies
ASA6W-M Series
 
Artesyn Embedded Technologies
ATA Series
  • Images

ASA6W-M Series

6W, DC to DC Converter

Artesyn Embedded Technologies

The ASA 6W-M series are single and dual output DC to DC converter modules. The ASA 6W-M series DC to DC converters offer an economical solution for demanding applications in industrial and medical instrumentation requesting a certified high supplementary or reinforced insulation system to comply with relative industrial or medical safety standards. All models feature ultra-wide 2:1 input range with excellent output voltage regulation.

Features
  • 4000 VAC reinforced insulation
  • Medical safety to UL/cUL/EN/ IEC 60601-1 3rd Edition
  • 2 MOOP rated
  • Wide 2:1 input voltage range
  • Fully regulated output voltage
  • Low leakage current
  • Overload protection
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:80%
  • Features:OCP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 75°C
  • Packaging:Bulk
  • Power (Watts):5W
  • Size / Dimension:1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
  • Type:Isolated Module
  • Voltage - Input (Max):18V ~ 75V
  • Voltage - Input (Min):9V ~ 36V
  • Voltage - Isolation:4kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

ASA01BB24-MASA01BB24-MDC DC CONVERTER +/-12V 5W BulkIsolated Module218V24-DIP Module, 6 LeadsRoHS
ASA01A12-MASA01A12-MDC DC CONVERTER 5V 5W BulkIsolated Module19V24-DIP Module, 5 LeadsRoHS
ASA01A48-MASA01A48-MDC DC CONVERTER 5V 5W BulkIsolated Module136V24-DIP Module, 5 LeadsRoHS
ASA01B12-MASA01B12-MDC DC CONVERTER 12V 5W BulkIsolated Module19V24-DIP Module, 5 LeadsRoHS
ASA01B48-MASA01B48-MDC DC CONVERTER 12V 5W BulkIsolated Module136V24-DIP Module, 5 LeadsRoHS
ASA01B24-MASA01B24-MDC DC CONVERTER 12V 5W BulkIsolated Module118V24-DIP Module, 5 LeadsRoHS
ASA01A24-MASA01A24-MDC DC CONVERTER 5V 5W BulkIsolated Module118V24-DIP Module, 5 LeadsRoHS
ASA01BB12-MASA01BB12-MDC DC CONVERTER +/-12V 5W BulkIsolated Module29V24-DIP Module, 6 LeadsRoHS
ASA01BB48-MASA01BB48-MDC DC CONVERTER +/-12V 5W BulkIsolated Module236V24-DIP Module, 6 LeadsRoHS
ASA01CC48-MASA01CC48-MDC DC CONVERTER +/-15V 5W BulkIsolated Module236V24-DIP Module, 6 LeadsRoHS
ASA01CC12-MASA01CC12-MDC DC CONVERTER +/-15V 5W BulkIsolated Module29V24-DIP Module, 6 LeadsRoHS
ASA01CC24-MASA01CC24-MDC DC CONVERTER +/-15V 5W BulkIsolated Module218V24-DIP Module, 6 LeadsRoHS

View in Parametric Search