Print Print this page
 
Arduino
Arduino MKR VIDOR 4000
ARM
ARM® Cortex®-M Prototyping System (MPS2+)
 
Dialog Semiconductor GmbH
GreenPAK™ Universal Development Board
  • Images

ARM® Cortex®-M Prototyping System (MPS2+)

V2M-MPS2-0318C - ARM® Cortex®-M Prototyping System (MPS2+)

ARM

The ARM® Cortex®-M Prototyping System (MPS2+), is an affordable development board, available as part of the ARM® Versatile™ Express family. The platform offers a choice of two FPGAs, for prototyping Cortex-M based designs and a range of debug options. It also includes useful peripherals such as: PSRAM, Ethernet, touch screen, Audio, VGA, SPI and GPIO. The MPS2+ is supplied with fixed encrypted FPGA implementations of all the Cortex-M processors. The platforms supports online software development using mbed for the full Cortex-M family.

Specifications
  • Contents:Board(s)
  • For Use With/Related Products:Cyclone V E
  • Type:FPGA
Parts
Associated Product
ARM V2C-SDC-0347A
Category: Semiconductors, Development Tools-Programmers, Development Systems-Accessories