Print Print this page
 
Electroswitch
7100 and 7200 Series
Electroswitch
9200 Series
 
Electroswitch
TS Series
  • Images

9200 Series

Panel Mount, Power Toggle Switches

Electroswitch

The 9200 power toggle series offers the slow make, slow break contact mechanism in two pole with several different current rating options (up to 20 A).

Features
  • Slow make/slow break butt contacts
  • Standard bushing
  • Standard round actuator
  • Standard bat length
  • Quick connect
  • Panel mount
  • Non illuminated
Specifications
  • Actuator Length:14.27mm
  • Actuator Type:Standard Round
  • Bushing Thread:15/32-32
  • Current Rating (Amps):20A (AC)
  • Electrical Life:10,000 Cycles
  • Illumination:Non-Illuminated
  • Mounting Type:Panel Mount
  • Operating Temperature:-10°C ~ 65°C
  • Packaging:Bulk
  • Termination Style:Quick Connect - 0.250" (6.3mm)
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

9201C9201CSWITCH TOGGLE DPDT 20A 125V Panel MountDPDTOn-On20A (AC)RoHS
9203C9203CSWITCH TOGGLE DPST 20A 125V Panel MountDPSTOn-Off20A (AC)RoHS
9202C9202CSWITCH TOGGLE DPDT 20A 125V Panel MountDPDTOn-Off-On20A (AC)RoHS

View in Parametric Search

Associated Product
Electroswitch 6600-63-05
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
Electroswitch 52-08
Category: Electromechanical-Switches-Accessories, Kits-Labels, Legends, Plates
Electroswitch 42-06
Category: Electromechanical-Switches-Accessories, Kits-Hardware, Mounting, Tools