Print Print this page
 
Taiwan Semiconductor Corporation
1N4728G - 1N4758G Series
Taiwan Semiconductor Corporation
1N52 Series
 
Taiwan Semiconductor Corporation
1PGSM Zener Diode
  • Images

1N52 Series

Glass Zener Diodes

Taiwan Semiconductor Corporation

Datasheets:
Features
  • Through-hole device type mounting
  • Hemetically sealed glass
  • Compression bonded construction
  • All extermal surfaces are corrosion resistant and leads are readily solderable
  • Solder hot dip Tin(Sn) lead finish
  • Cathode indicated by polarity band
Specifications
  • Current - Reverse Leakage @ Vr:100nA ~ 5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):16 Ohms ~ 33 Ohms
  • Mounting Type:Through Hole
  • Operating Temperature:100°C (TJ)
  • Package / Case:DO-204AH, DO-35, Axial
  • Packaging:Cut Tape (CT)
  • Power - Max:500mW
  • Supplier Device Package:DO-35
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Zener (Nom) (Vz):4.3V ~ 24V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 18V
Parts

View in Parametric Search

1N5229B A0G1N5229B A0GDIODE ZENER 4.3V 500MW DO35 4.3V±5%500mW22 OhmsDO-204AH, DO-35, AxialRoHS
1N5242B A0G1N5242B A0GDIODE ZENER 12V 500MW DO35 12V±5%500mW30 OhmsDO-204AH, DO-35, AxialRoHS
1N5245B A0G1N5245B A0GDIODE ZENER 15V 500MW DO35 15V±5%500mW16 OhmsDO-204AH, DO-35, AxialRoHS
1N5246B A0G1N5246B A0GDIODE ZENER 16V 500MW DO35 16V±5%500mW17 OhmsDO-204AH, DO-35, AxialRoHS
1N5252B A0G1N5252B A0GDIODE ZENER 24V 500MW DO35 24V±5%500mW33 OhmsDO-204AH, DO-35, AxialRoHS

View in Parametric Search